Isolated Through Hole DC / DC Converters:

21 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
12P8087

RoHS

Date/Lot Code

Each
1+
$105.780
5+
$105.150
10+
$104.510
25+
$103.430
50+
$101.160
More Pricing...
Min: 1 / Mult: 1
ITE
Eighth Brick
4:1
72W
1 Output
12V
6A
-
1.5kV
12V
-
Fixed
22.9mm
-
9.7mm
58.4mm
9V
36V
UWE Series
59AC8060

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$114.870
5+
$114.180
10+
$113.500
25+
$112.320
50+
$109.860
More Pricing...
Min: 1 / Mult: 1
ITE
Eighth Brick
4:1
75W
1 Output
5V
15A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
-
12.8mm
58.4mm
18V
75V
UWE Series
59AC8050

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$121.480
5+
$120.750
10+
$120.030
25+
$118.780
50+
$116.170
More Pricing...
Min: 1 / Mult: 1
ITE
Eighth Brick
4:1
72W
1 Output
24V
3A
-
1.5kV
12V
-
Fixed, Adjustable
22.9mm
-
12.8mm
58.4mm
9V
36V
UWE Series
93X4286

RoHS

Each
1+
$79.820
5+
$73.990
10+
$72.660
25+
$71.330
50+
$68.150
More Pricing...
Min: 1 / Mult: 1
ITE
Sixteenth Brick, DOSA
4:1
30W
1 Output
12V
2.5A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
-
9.3mm
33mm
18V
75V
Hammerhead KHHD002A5B Series
93X4438

RoHS

Each
1+
$56.130
5+
$54.700
10+
$53.850
25+
$52.980
50+
$52.020
More Pricing...
Min: 1 / Mult: 1
ITE
Sixteenth Brick, DOSA
2:1
50.4W
1 Output
12V
4.2A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
-
9.3mm
33mm
36V
75V
Barracuda KSTW004A2B Series
93X4287

RoHS

Each
1+
$76.190
5+
$70.630
10+
$69.360
25+
$68.090
50+
$65.050
More Pricing...
Min: 1 / Mult: 1
ITE
Sixteenth Brick, DOSA
4:1
30W
1 Output
5V
6A
Regulated
2.25kV
48V
-
Fixed
22.9mm
-
9.3mm
33mm
18V
75V
Hammerhead KHHD006A0A Series
68AJ1557

RoHS

Date/Lot Code

Each
1+
$114.740
5+
$112.560
10+
$108.560
25+
$104.070
50+
$100.050
More Pricing...
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
-
Fixed
22.9mm
-
14mm
58.4mm
36V
75V
DCE Series
68AJ2307

RoHS

Date/Lot Code

Each
1+
$74.310
5+
$72.920
10+
$70.310
25+
$67.400
50+
$65.470
Min: 1 / Mult: 1
ITE
Sixteenth Brick, DOSA
4:1
54W
1 Output
12V
4.5A
Regulated
2.25kV
24V
-
Fixed, Adjustable
22.9mm
-
9.1mm
33mm
9V
36V
UWS Series
68AJ1559

RoHS

Date/Lot Code

Each
1+
$117.370
5+
$115.170
10+
$111.060
25+
$106.460
50+
$103.410
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
-
14mm
58.4mm
36V
75V
DSE Series
25R9612

RoHS

Date/Lot Code

Each
100+
$81.610
Min: 126 / Mult: 42
ITE
Eighth Brick
4:1
72W
1 Output
12V
6A
-
1.5kV
12V
CAN, CSA, EN, IEC, UL
Fixed, Adjustable
22.9mm
Through Hole
12.8mm
58.4mm
9V
36V
UWE Series
25R9624

RoHS

Each
100+
$81.610
Min: 126 / Mult: 42
ITE
Eighth Brick
4:1
75W
1 Output
5V
15A
-
1.5kV
12V
CAN, CSA, EN, IEC, UL
Fixed, Adjustable
22.9mm
Through Hole
12.8mm
58.4mm
9V
36V
UWE Series
32T2071

RoHS

Each
100+
$79.340
Min: 126 / Mult: 42
ITE
Eighth Brick
-
75W
1 Output
15V
5A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
Through Hole
12.8mm
58.4mm
18V
75V
UWE Series
65R4713

RoHS

Each
250+
$36.740
Min: 256 / Mult: 128
ITE
Sixteenth Brick, DOSA
2:1
60W
1 Output
12V
5A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
Through Hole
10.16mm
33mm
36V
75V
-
65R4717

RoHS

Each
1+
$39.770
Min: 128 / Mult: 128
ITE
Sixteenth Brick, DOSA
2:1
66W
1 Output
3.3V
20A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
Through Hole
10.16mm
33mm
36V
75V
-
94T6800

RoHS

Each
100+
$51.030
Min: 126 / Mult: 42
ITE
Eighth Brick
4:1
120W
1 Output
12V
10A
-
2.25kV
48V
CSA, IEC, UL
Fixed
22.9mm
Through Hole
9.91mm
58.4mm
18V
75V
UWE Series
10R4598

RoHS

Each
100+
$70.770
Min: 126 / Mult: 42
ITE
Eighth Brick
4:1
72W
1 Output
12V
6A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
Through Hole
9.91mm
58.4mm
18V
75V
UWE Series
31P2408

RoHS

Each
100+
$78.920
Min: 126 / Mult: 42
ITE
Eighth Brick
4:1
72W
1 Output
24V
3A
-
1.5kV
12V
CAN, CSA, EN, IEC, UL
Fixed, Adjustable
22.9mm
Through Hole
9.91mm
58.4mm
9V
36V
UWE Series
94T6801

RoHS

Each
100+
$55.550
Min: 126 / Mult: 42
ITE
Eighth Brick
4:1
120W
1 Output
12V
10A
-
2.25kV
48V
CSA, IEC, UL
Fixed
22.9mm
Through Hole
9.91mm
58.4mm
18V
75V
UWE Series
59AC8065

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$53.840
5+
$53.520
10+
$53.210
25+
$52.660
50+
$51.530
More Pricing...
Min: 1 / Mult: 1
ITE
Sixteenth Brick
4:1
49.5W
1 Output
3.3V
15A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
-
9.14mm
33mm
18V
75V
UWS Series
68AJ2309

RoHS

Date/Lot Code

Each
1+
$74.100
5+
$72.710
10+
$70.120
25+
$67.210
50+
$65.280
Min: 1 / Mult: 1
ITE
Sixteenth Brick, DOSA
4:1
50W
1 Output
5V
10A
Regulated
2.25kV
24V
-
Fixed, Adjustable
22.9mm
-
9.1mm
33mm
9V
36V
UWS Series
68AJ1540

RoHS

Date/Lot Code

Each
1+
$115.790
5+
$113.600
10+
$109.550
25+
$105.010
50+
$102.010
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
-
14mm
58.4mm
36V
75V
DAE Series
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER