Print Page
KHHD002A5B41Z
Isolated Board Mount DC/DC Converter, Sixteenth Brick, DOSA, Fixed, Adjustable, Through Hole, 30 W RoHS Compliant: Yes
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMNION POWER
Manufacturer Part NoKHHD002A5B41Z
Newark Part No.93X4286
Product RangeHammerhead KHHD002A5B Series
Technical Datasheet
365 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $79.820 |
5+ | $73.990 |
10+ | $72.660 |
25+ | $71.330 |
50+ | $68.150 |
100+ | $62.850 |
250+ | $59.400 |
Price for:Each
Minimum: 1
Multiple: 1
$79.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMNION POWER
Manufacturer Part NoKHHD002A5B41Z
Newark Part No.93X4286
Product RangeHammerhead KHHD002A5B Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick, DOSA
Input Ratio4:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width22.9mm
Height9.3mm
Depth33mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeHammerhead KHHD002A5B Series
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
9.3mm
Input Voltage DC Min
18V
Product Range
Hammerhead KHHD002A5B Series
DC / DC Converter Type
Sixteenth Brick, DOSA
Output Power Max
30W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
22.9mm
Depth
33mm
Input Voltage DC Max
75V
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate