Isolated Through Hole DC / DC Converters:

19 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93X4286

RoHS

Each
1+
$79.820
5+
$73.990
10+
$72.660
25+
$71.330
50+
$68.150
More Pricing...
Min: 1 / Mult: 1
ITE
Sixteenth Brick, DOSA
4:1
30W
1 Output
12V
2.5A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
-
9.3mm
33mm
18V
75V
Hammerhead KHHD002A5B Series
93X4438

RoHS

Each
1+
$56.130
5+
$54.700
10+
$53.850
25+
$52.980
50+
$52.020
More Pricing...
Min: 1 / Mult: 1
ITE
Sixteenth Brick, DOSA
2:1
50.4W
1 Output
12V
4.2A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
-
9.3mm
33mm
36V
75V
Barracuda KSTW004A2B Series
93X4287

RoHS

Each
1+
$76.190
5+
$70.630
10+
$69.360
25+
$68.090
50+
$65.050
More Pricing...
Min: 1 / Mult: 1
ITE
Sixteenth Brick, DOSA
4:1
30W
1 Output
5V
6A
Regulated
2.25kV
48V
Fixed
22.9mm
-
9.3mm
33mm
18V
75V
Hammerhead KHHD006A0A Series
68AJ2307

RoHS

Date/Lot Code

Each
1+
$74.310
5+
$72.920
10+
$70.310
25+
$67.400
50+
$65.470
Min: 1 / Mult: 1
ITE
Sixteenth Brick, DOSA
4:1
54W
1 Output
12V
4.5A
Regulated
2.25kV
24V
Fixed, Adjustable
22.9mm
-
9.1mm
33mm
9V
36V
UWS Series
85AK2227

RoHS

Each
1+
$88.200
5+
$80.810
Min: 1 / Mult: 1
ITE
DIP
-
120W
1 Output
5V
24A
-
2.25kV
48V
Fixed
22.86mm
-
10.5mm
33mm
36V
76V
CHS120 Series
85AK2219

RoHS

Each
1+
$85.230
5+
$82.060
10+
$79.690
25+
$77.320
50+
$74.930
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
120W
1 Output
5V
24A
-
2.25kV
24V
Fixed
22.86mm
-
10.5mm
33mm
18V
36V
CHS120 Series
85AK2235

RoHS

Each
1+
$87.550
5+
$80.210
Min: 1 / Mult: 1
ITE
DIP
-
99W
1 Output
3.3V
30A
-
2.25kV
48V
Fixed
22.86mm
-
10.5mm
33mm
36V
76V
CHS120 Series
85AK2221

RoHS

Each
1+
$85.210
5+
$82.040
10+
$79.670
25+
$77.290
50+
$74.910
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
120W
1 Output
12V
10A
-
2.25kV
24V
Fixed
22.86mm
-
10.5mm
33mm
18V
36V
CHS120 Series
85AK2231

RoHS

Each
1+
$105.360
5+
$95.830
10+
$94.440
25+
$92.170
50+
$87.630
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
120W
1 Output
15V
8A
-
2.25kV
48V
Fixed
22.86mm
-
10.5mm
33mm
36V
76V
CHS120 Series
85AK2229

RoHS

Each
1+
$87.440
5+
$80.110
Min: 1 / Mult: 1
ITE
DIP
-
120W
1 Output
12V
10A
-
2.25kV
48V
Fixed
22.86mm
-
10.5mm
33mm
36V
76V
CHS120 Series
20K4388

RoHS

Each
1+
$20.690
Min: 10 / Mult: 1
ITE
SIP
2:1
2.4W
1 Output
24V
100mA
-
2.5kV
15V
Fixed
18mm
Through Hole
24mm
33mm
12V
18V
-
65R4713

RoHS

Each
250+
$36.740
Min: 256 / Mult: 128
ITE
Sixteenth Brick, DOSA
2:1
60W
1 Output
12V
5A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
Through Hole
10.16mm
33mm
36V
75V
-
20K4389

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
SIP
1:1
1.5W
1 Output
15V
100mA
-
2.5kV
24V
Fixed
18mm
Through Hole
24mm
33mm
21.6V
26.4V
-
65R4717

RoHS

Each
1+
$39.770
Min: 128 / Mult: 128
ITE
Sixteenth Brick, DOSA
2:1
66W
1 Output
3.3V
20A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
Through Hole
10.16mm
33mm
36V
75V
-
59AC8065

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$53.840
5+
$53.520
10+
$53.210
25+
$52.660
50+
$51.530
More Pricing...
Min: 1 / Mult: 1
ITE
Sixteenth Brick
4:1
49.5W
1 Output
3.3V
15A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
-
9.14mm
33mm
18V
75V
UWS Series
68AJ2309

RoHS

Date/Lot Code

Each
1+
$74.100
5+
$72.710
10+
$70.120
25+
$67.210
50+
$65.280
Min: 1 / Mult: 1
ITE
Sixteenth Brick, DOSA
4:1
50W
1 Output
5V
10A
Regulated
2.25kV
24V
Fixed, Adjustable
22.9mm
-
9.1mm
33mm
9V
36V
UWS Series
85AK2225

RoHS

Each
1+
$85.220
5+
$82.050
10+
$79.680
Min: 1 / Mult: 1
ITE
DIP
-
100.8W
1 Output
24V
4.2A
-
2.25kV
24V
Fixed
22.86mm
-
10.5mm
33mm
18V
36V
CHS120 Series
85AK2233

RoHS

Each
1+
$105.360
5+
$95.830
10+
$94.440
25+
$92.170
50+
$87.630
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
100.8W
1 Output
24V
4.2A
-
2.25kV
48V
Fixed
22.86mm
-
10.5mm
33mm
36V
76V
CHS120 Series
85AK2223

RoHS

Each
1+
$80.840
5+
$78.620
10+
$77.990
25+
$74.830
50+
$72.770
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
120W
1 Output
15V
8A
-
2.25kV
24V
Fixed
22.86mm
-
10.5mm
33mm
18V
36V
CHS120 Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER