Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoVLA106-24151
Newark Part No.20K4389
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1.5W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1100mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width18mm
DC / DC Converter MountingThrough Hole
Height24mm
Depth33mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product Range-
SVHCTo Be Advised
Product Overview
The VLA106-24151 is a 1-output through-hole isolated board-mount SIP DC/DC Converter with fixed output. Its output power is 1.5W and the input is isolated from the output. The over-current protection circuit is built-in. This device is used for on-board power supplies in industrial control equipment.
- Thin profile, lightweight design
- Built-in over-current protection circuit
Applications
Power Management, Automation & Process Control
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
100mA
Output Current - Output 2
-
Isolation Voltage
2.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
33mm
Input Voltage DC Max
26.4V
SVHC
To Be Advised
DC / DC Converter Type
SIP
Output Power Max
1.5W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
18mm
Height
24mm
Input Voltage DC Min
21.6V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate