Print Page
CHS1204805
DC-DC CONVERTER, 5V, 24A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $88.200 |
5+ | $80.810 |
Price for:Each
Minimum: 1
Multiple: 1
$88.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOSEL
Manufacturer Part NoCHS1204805
Newark Part No.85AK2227
Product RangeCHS120 Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 124A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width22.86mm
Height10.5mm
Depth33mm
Input Voltage DC Min36V
Input Voltage DC Max76V
Product RangeCHS120 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
24A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
10.5mm
Input Voltage DC Min
36V
Product Range
CHS120 Series
DC / DC Converter Type
DIP
Output Power Max
120W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
22.86mm
Depth
33mm
Input Voltage DC Max
76V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate