CHS120 Series Isolated Through Hole DC / DC Converters :
18 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(18)
Product Range
=CHS120 S...
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(18)
DC / DC Converter Type
(18)
No. of Outputs
(18)
Isolation Voltage
(18)
DC / DC Converter Output Type
(18)
Output Power Max
(2)
(4)
(12)
Input Voltage DC Nom
(8)
(10)
Input Voltage DC Min
(8)
(10)
Input Voltage DC Max
(8)
(10)
Packaging
(18)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2235 RoHS | Each | 1+$90.940 5+$87.750 10+$85.340 25+$83.630 50+$81.930 More Pricing... | ITE | DIP | 99W | 1 Output | 3.3V | 30A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | |||||
85AK2230 RoHS | Each | 1+$116.700 5+$111.470 10+$102.310 25+$100.120 50+$98.850 More Pricing... | ITE | DIP | 120W | 1 Output | 12V | 10A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | |||||
85AK2221 RoHS | Each | 1+$93.940 5+$90.630 10+$88.140 25+$86.370 50+$84.610 More Pricing... | ITE | DIP | 120W | 1 Output | 12V | 10A | 2.25kV | 24V | Fixed | 22.86mm | 10.5mm | 33mm | 18V | 36V | CHS120 Series | |||||
85AK2236 RoHS | Each | 1+$101.700 5+$101.690 10+$101.680 25+$101.670 50+$101.050 More Pricing... | ITE | DIP | 99W | 1 Output | 3.3V | 30A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | |||||
85AK2231 RoHS | COSEL | Each | 1+$95.000 5+$89.790 10+$87.130 25+$83.110 50+$77.600 More Pricing... | ITE | DIP | 120W | 1 Output | 15V | 8A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | ||||
85AK2232 RoHS | COSEL | Each | 1+$112.460 5+$106.280 10+$103.130 25+$98.370 50+$91.850 More Pricing... | ITE | DIP | 120W | 1 Output | 15V | 8A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | ||||
85AK2229 RoHS | Each | 1+$90.940 5+$87.740 10+$85.340 25+$83.630 50+$81.930 More Pricing... | ITE | DIP | 120W | 1 Output | 12V | 10A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | |||||
85AK2227 RoHS | COSEL | Each | 1+$90.530 5+$87.330 10+$84.930 25+$83.230 50+$81.530 More Pricing... | ITE | DIP | 120W | 1 Output | 5V | 24A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | ||||
85AK2219 RoHS | COSEL | Each | 1+$65.480 5+$63.900 10+$62.640 25+$61.350 50+$59.810 More Pricing... | ITE | DIP | 120W | 1 Output | 5V | 24A | 2.25kV | 24V | Fixed | 22.86mm | 10.5mm | 33mm | 18V | 36V | CHS120 Series | ||||
85AK2220 RoHS | COSEL | Each | 1+$101.700 5+$101.690 10+$101.680 25+$101.670 50+$101.050 More Pricing... | ITE | DIP | 120W | 1 Output | 5V | 24A | 2.25kV | 24V | Fixed | 23.36mm | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | ||||
85AK2225 RoHS | Each | 1+$89.820 5+$86.650 10+$84.270 25+$82.580 50+$80.900 More Pricing... | ITE | DIP | 100.8W | 1 Output | 24V | 4.2A | 2.25kV | 24V | Fixed | 22.86mm | 10.5mm | 33mm | 18V | 36V | CHS120 Series | |||||
85AK2233 RoHS | Each | 1+$95.000 5+$89.790 10+$87.130 25+$83.110 50+$77.600 More Pricing... | ITE | DIP | 100.8W | 1 Output | 24V | 4.2A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | |||||
85AK2224 RoHS | COSEL | Each | 1+$101.700 5+$101.690 10+$101.680 25+$101.670 50+$101.050 More Pricing... | ITE | DIP | 120W | 1 Output | 15V | 8A | 2.25kV | 24V | Fixed | 23.36mm | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | ||||
85AK2222 RoHS | Each | 1+$103.470 5+$101.690 10+$101.670 25+$101.650 50+$101.170 More Pricing... | ITE | DIP | 120W | 1 Output | 12V | 10A | 2.25kV | 24V | Fixed | 23.36mm | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | |||||
85AK2234 RoHS | Each | 1+$112.460 5+$106.280 10+$103.130 25+$98.370 50+$91.850 More Pricing... | ITE | DIP | 100.8W | 1 Output | 24V | 4.2A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | |||||
85AK2223 RoHS | COSEL | Each | 1+$90.230 5+$87.280 10+$86.080 25+$84.430 50+$83.230 More Pricing... | ITE | DIP | 120W | 1 Output | 15V | 8A | 2.25kV | 24V | Fixed | 22.86mm | 10.5mm | 33mm | 18V | 36V | CHS120 Series | ||||
85AK2228 RoHS | COSEL | Each | 1+$101.680 5+$101.640 10+$101.600 25+$101.560 50+$100.890 More Pricing... | ITE | DIP | 120W | 1 Output | 5V | 24A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | ||||
85AK2226 RoHS | Each | 1+$102.570 5+$100.100 10+$98.680 25+$96.840 50+$95.480 More Pricing... | ITE | DIP | 100.8W | 1 Output | 24V | 4.2A | 2.25kV | 24V | Fixed | 23.36mm | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | |||||