0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2227

RoHS

Each
1+$90.530
5+$87.330
10+$84.930
25+$83.230
50+$81.530
More Pricing...
ITE
DIP
120W
1 Output
5V
24A
2.25kV
48V
Fixed
22.86mm
10.5mm
33mm
36V
76V
CHS120 Series
85AK2219

RoHS

Each
1+$65.480
5+$63.900
10+$62.640
25+$61.350
50+$59.810
More Pricing...
ITE
DIP
120W
1 Output
5V
24A
2.25kV
24V
Fixed
22.86mm
10.5mm
33mm
18V
36V
CHS120 Series
85AK2220

RoHS

Each
1+$101.700
5+$101.690
10+$101.680
25+$101.670
50+$101.050
More Pricing...
ITE
DIP
120W
1 Output
5V
24A
2.25kV
24V
Fixed
23.36mm
12.7mm
33.5mm
18V
36V
CHS120 Series
85AK2228

RoHS

Each
1+$101.680
5+$101.640
10+$101.600
25+$101.560
50+$100.890
More Pricing...
ITE
DIP
120W
1 Output
5V
24A
2.25kV
48V
Fixed
23.36mm
12.7mm
33.5mm
36V
76V
CHS120 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER