Half Brick Isolated Through Hole DC / DC Converters:

79 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31AJ7096

RoHS

Each
1+
$224.160
5+
$217.780
10+
$211.430
50+
$202.930
100+
$190.200
Min: 1 / Mult: 1
ITE
Half Brick
4:1
200W
1 Output
24V
8.3A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
10V
36V
QSB200 Series
94M7695

RoHS

Each
1+
$134.570
5+
$130.760
10+
$126.990
50+
$121.940
100+
$114.360
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
12V
8.3A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
12.7mm
61mm
18V
36V
ICH100 Series
86T4709

RoHS

Each
1+
$163.780
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
24V
4.2A
-
2.25kV
12V
-
Fixed
61mm
-
12.7mm
48.26mm
9V
18V
TEP 100 Series
31T8412

RoHS

Each
1+
$226.560
10+
$199.930
25+
$185.740
50+
$172.930
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
12V
8.4A
-
2.25kV
24V
-
Fixed, Adjustable
61mm
-
12.7mm
48.26mm
18V
36V
TEP 100 Series
54X5479

RoHS

Each
1+
$210.960
5+
$191.050
10+
$187.460
Min: 1 / Mult: 1
Railway
Half Brick
2:1
150W
1 Output
24V
6.5A
Regulated
2.25kV
110V
-
Fixed, Adjustable
57.9mm
-
12.7mm
61mm
66V
160V
RDQ150 Series
94X2709

RoHS

Each
1+
$207.320
10+
$182.610
25+
$171.400
50+
$171.400
Min: 1 / Mult: 1
ITE & Railway
Half Brick
4:1
100W
1 Output
24V
4.2A
-
2.25kV
24V
-
Fixed
57.9mm
-
12.7mm
61mm
8.5V
36V
TEP 100WIR Series
64AC0112

RoHS

Each
1+
$180.100
5+
$174.990
10+
$169.860
50+
$163.040
100+
$152.810
Min: 1 / Mult: 1
ITE
Half Brick
2:1
350W
1 Output
48V
7.3A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
18V
36V
QSB350 Series
38AH5880

RoHS

Each
1+
$260.170
5+
$252.800
10+
$245.400
50+
$235.560
100+
$220.790
Min: 1 / Mult: 1
ITE
Half Brick
2:1
300W
1 Output
24V
12.5A
Regulated
3kV
300V
-
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
180V
425V
QHL300 Series
36AJ4089

RoHS

Each
1+
$232.720
5+
$226.110
10+
$219.510
50+
$210.700
100+
$197.490
Min: 1 / Mult: 1
ITE
Half Brick
4:1
300W
1 Output
12V
25A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
9V
36V
QSB300 Series
30AJ4411

RoHS

Each
1+
$304.350
5+
$247.160
10+
$240.910
Min: 1 / Mult: 1
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.2kV
72V
-
Fixed, Adjustable
60.7mm
-
14mm
63.2mm
16V
160V
IRH Series
36AJ4094

RoHS

Each
1+
$233.160
5+
$226.540
10+
$219.950
50+
$211.140
100+
$197.930
Min: 1 / Mult: 1
ITE
Half Brick
4:1
300W
1 Output
48V
6.25A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
18V
75V
QSB300 Series
36AJ4096

RoHS

Each
1+
$180.100
5+
$174.990
10+
$169.860
50+
$163.040
100+
$152.810
Min: 1 / Mult: 1
ITE
Half Brick
2:1
350W
1 Output
12V
29.2A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
36V
75V
QSB350 Series
36AJ4091

RoHS

Each
1+
$236.590
5+
$229.860
10+
$223.150
50+
$214.190
100+
$200.750
Min: 1 / Mult: 1
ITE
Half Brick
4:1
300W
1 Output
28V
10.7A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
9V
36V
QSB300 Series
79AK8918

RoHS

Each
1+
$236.700
5+
$229.600
10+
$222.500
25+
$213.030
100+
$198.830
Min: 1 / Mult: 1
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
12V
16.7A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14VDC
160V
RDF200 Series
32AK8320

RoHS

Each
1+
$257.370
5+
$252.500
10+
$247.630
50+
$242.760
100+
$237.890
Min: 1 / Mult: 1
ITE
Half Brick
8:1
150W
1 Output
15V
10A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
-
12.7mm
61mm
9V
75V
QSB15048W Series
79AK8917

RoHS

Each
1+
$212.900
5+
$206.890
10+
$200.880
25+
$192.870
100+
$180.860
Min: 1 / Mult: 1
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
48V
3.2A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14VDC
160V
RDF150 Series
79AK8915

RoHS

Each
1+
$212.900
5+
$206.890
10+
$200.880
25+
$192.870
100+
$180.860
Min: 1 / Mult: 1
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
15V
10A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14VDC
160V
RDF150 Series
63AK1734

RoHS

Date/Lot Code

Each
1+
$304.350
5+
$247.160
10+
$236.500
25+
$231.630
50+
$227.050
Min: 1 / Mult: 1
ITE & Railway
Half Brick
10:1
250W
1 Output
54V
4.7A
Regulated
4.242kV
72V
-
Fixed, Adjustable
60.7mm
-
14mm
63.2mm
16V
160V
IRH Series
79AK8921

RoHS

Each
1+
$230.270
5+
$223.370
10+
$216.460
25+
$207.240
100+
$193.440
Min: 1 / Mult: 1
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
48V
4.2A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14VDC
160V
RDF200 Series
16AM6923

RoHS

Each
1+
$224.580
5+
$220.330
10+
$216.090
50+
$211.840
100+
$207.600
Min: 1 / Mult: 1
ITE
Half Brick
4:1
200W
1 Output
5V
40A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
10V
36V
QSB200 Series
79AK8914

RoHS

Each
1+
$212.900
5+
$206.890
10+
$200.880
25+
$192.870
100+
$180.860
Min: 1 / Mult: 1
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
12V
12.5A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14VDC
160V
RDF150 Series
79AK7505

RoHS

Each
1+
$177.460
5+
$172.450
10+
$167.430
50+
$160.720
100+
$150.650
Min: 1 / Mult: 1
ITE
Half Brick
2:1
350W
1 Output
28V
12.5A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
36V
75V
QSB350 Series
16AM6924

RoHS

Each
1+
$224.160
5+
$219.920
10+
$215.670
50+
$211.430
100+
$207.180
Min: 1 / Mult: 1
ITE
Half Brick
4:1
200W
1 Output
3.3V
50A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
10V
36V
QSB200 Series
79AK8916

RoHS

Each
1+
$193.860
5+
$188.050
10+
$182.230
25+
$174.470
100+
$162.840
Min: 1 / Mult: 1
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
24V
6.25A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14VDC
160V
RDF150 Series
79AK8920

RoHS

Each
1+
$230.270
5+
$223.370
10+
$216.460
25+
$207.240
100+
$193.440
Min: 1 / Mult: 1
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
24V
8.4A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14VDC
160V
RDF200 Series
1-25 of 79 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER