2. Power Supplies
                      3. Power Supply Accessories
                      Print Page

                      BP48V24-2U

                      ALKALINE BATTERY, 48 V, CONNECTOR

                      EATON TRIPP LITE BP48V24-2U
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoBP48V24-2U
                      Newark Part No.25C6321
                      Product RangeBP Series
                      Also Known AsGTIN UPC EAN: 037332043603
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$900.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $900.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoBP48V24-2U
                      Newark Part No.25C6321
                      Product RangeBP Series
                      Also Known AsGTIN UPC EAN: 037332043603
                      Technical Datasheet

                      Data Sheet

                      For Use WithModel SU1500XL, SU2200XLa (Limit One) UPS System
                      Product RangeBP Series
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The BP48V24-2U is a 2U rack/tower External Battery Pack Enclosure + DC Cabling for select UPS systems. It extends the runtime of compatible Tripp Lite UPS systems and its heavy gauge cabling provides a high-current DC connection. Installation is quick, simple and versatile-the battery pack can be adapted to rack-mount (2U), tower or stack form factors. Multiple battery packs can be attached using the 48VDCSPLITTER. It is compatible with SM2200RMDVTAA, SM2200RMXL2UTAA, SMART1500CRMXL, SMART2200CRMXL, SMART2200RMXL2U, SMART2200RMXL2UP, SMART2200RMXLN, SMART2200VSXL, SMART2600RM2U, SMART3000CRMXL, SMART3000RM2U, SMART3000RM2UN, SMART3000RMXL2U, SMART3000RMXLN, SMART3000VS, SMART5000RT3U, SMART5000XFMRXL, SMARTINT3000VS, SMX2200XLRT2U, SMX3000XLRT2U, SMX3000XLRT2UA, SMX5000XLRT3U, SU1500RTXL2UA, SU1500RTXLCD2U, SU1500XL, SU1500XLCD, SU2200RTXL2UA, SU2200RTXLCD2U, SU2200XLA, SU2200XLCD, SUINT1500RTXL2UA and SUINT2200RTXL2UA UPS systems.

                      • Extends the runtime of compatible 48V Tripp Lite UPS Systems
                      • Supports 2U rack-mount installation and 4 post installation accessories included
                      • Offers extended-run UPS operation when used in conjunction with compatible 48VDC UPS systems
                      • Includes heavy gauge cabling with high current DC connectors for simple installation
                      • UPDHDEARKIT option supports 2-point front-rail rack-mount installation without rear supports
                      • 2POSTRMKITWM option supports balanced 2 point centre-mounting in 2 post equipment racks
                      • 2POSTRMKITWM option also enables wall-mount installation
                      • 2-9USTAND option enables upright tower placement
                      • 48VDCSPLITTER option enables the connection of two BP48V24-2U external battery packs

                      Applications

                      Power Management

                      Contents

                      External battery pack with attached DC cabling, 4-post Compatible mounting hardware and Owner's manual.

                      Technical Specifications

                      For Use With

                      Model SU1500XL, SU2200XLa (Limit One) UPS System

                      SVHC

                      No SVHC (08-Jul-2021)

                      Product Range

                      BP Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate