Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907719
Newark Part No.89Y7519
Product RangeQUINT DIODE Series
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $136.270 |
10+ | $130.620 |
50+ | $123.570 |
100+ | $115.800 |
250+ | $106.620 |
Price for:Each
Minimum: 1
Multiple: 1
$136.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907719
Newark Part No.89Y7519
Product RangeQUINT DIODE Series
Technical Datasheet
For Use WithPhoenix Contact QUINT Series Uninterruptible Power Supplies
Accessory TypeDiode Module
Product RangeQUINT DIODE Series
SVHCLead (21-Jan-2025)
Product Overview
QUINT4-DIODE/12- 24DC/2X20/1X40 is a redundancy module for uniform redundancy up to the consumer. A safe redundant system is the result of the parallel connection of two power supply units which are decoupled from one another. To further increase system availability, QUINT DIODE provides the solution decoupling with diode. Approved by UL/C-UL listed UL 508, UL/C-UL, UL 60950-1, UL ANSI/ISA-12.12.01 class I, division 2, groups A, B, C, D (hazardous location).
- Input voltage is 12VDC to 24VDC, output voltage range from 12VDC to 24VDC
- Nominal output current is 40A (increasing power), 20A (redundancy), efficiency is > 97%
- Flexible, rugged design, consistent redundancy up to the load
- Screw input and output connection
- Degree of protection is IP20
- Aluminum / stainless steel housing material
- Operating ambient temperature -40°C to 70°C (> 60 °C derating: 2.5%/K
- Dimension is (W x H x D) 1.96 x 5.11 x 4.92inch
Technical Specifications
For Use With
Phoenix Contact QUINT Series Uninterruptible Power Supplies
Product Range
QUINT DIODE Series
Accessory Type
Diode Module
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate