• 3D Printing Solutions
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
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC DIN Rail Mount Power Supplies
                      Print Page

                      S8VK-G03012

                      AC/DC DIN Rail Power Supply (PSU), 1 Output, 30 W, 12 VDC, 2.5 A

                      Date/Lot Code

                      OMRON INDUSTRIAL AUTOMATION S8VK-G03012
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoS8VK-G03012
                      Newark Part No.86W6694
                      Product RangeS8VK-G Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$109.620
                      5+$104.450
                      10+$100.320
                      25+$96.190
                      50+$92.050
                      100+$87.920
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $109.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoS8VK-G03012
                      Newark Part No.86W6694
                      Product RangeS8VK-G Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1 Output
                      Output Power Max30W
                      Output Voltage - Output 112VDC
                      Output Current - Output 12.5A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Input Voltage AC Min85VAC
                      Output Current - Output 4-
                      Input Voltage VAC85V AC to 264V AC
                      Input Voltage AC Max264VAC
                      Power Supply Output TypeAdjustable, Fixed
                      Product RangeS8VK-G Series
                      SVHCTo Be Advised

                      Product Overview

                      The S8VK-G03012 is a single-phase DIN-rail mount Switch Mode Power Supply with green LED output indicator. It is robust design and construction withstand harsh environments and provide stable operation over a wide operating temperature range. Because of high MTBF figures, S8VK will keep running in stable condition for a long term. The S8VK series not only offers you greater flexibility when designing your machine, it also saves you time thanks to the minimal wiring requirements and easy one-handed mounting provided by the enhanced DIN-rail mounting clip.

                      • Resistant in tough environments
                      • Easy and fast installation
                      • Reliable and easy operation
                      • Possible for 2-phase input usage
                      • Overload and overvoltage protection
                      • Power boost function at 120%
                      • 82% Typical efficiency
                      • 3A Boost current
                      • 30mVp-p at 20MHz of bandwidth Maximum ripple and noise
                      • IP20 Protection rating

                      Applications

                      Power Management

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      30W

                      Output Current - Output 1

                      2.5A

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Input Voltage AC Min

                      85VAC

                      Input Voltage VAC

                      85V AC to 264V AC

                      Power Supply Output Type

                      Adjustable, Fixed

                      SVHC

                      To Be Advised

                      No. of Outputs

                      1 Output

                      Output Voltage - Output 1

                      12VDC

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Output Voltage - Output 4

                      -

                      Output Current - Output 4

                      -

                      Input Voltage AC Max

                      264VAC

                      Product Range

                      S8VK-G Series

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Miscellaneous EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability