2. Power Supplies
                      3. UPS - Uninterruptible Power Supplies
                      Print Page

                      SPS850

                      Uninterruptible Power Supply (UPS), 3 Outlets, 850VA / 510W, 120 V, 120 VAC, 2.5 min

                      SOLAHD SPS850
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSOLAHD
                      Manufacturer Part NoSPS850
                      Newark Part No.30AH0364
                      Product RangeSPS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$627.580
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $627.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSOLAHD
                      Manufacturer Part NoSPS850
                      Newark Part No.30AH0364
                      Product RangeSPS Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Applications-
                      No. of Outlets3Outlets
                      Capacity (VA / W)850VA / 510W
                      Input Voltage AC Max120V
                      Output Voltage120VAC
                      Backup Time - Full Load2.5min
                      Product RangeSPS Series
                      Length300.2mm
                      Width104mm
                      Height142mm
                      SVHCTo Be Advised

                      Technical Specifications

                      Power Supply Applications

                      -

                      Capacity (VA / W)

                      850VA / 510W

                      Output Voltage

                      120VAC

                      Product Range

                      SPS Series

                      Width

                      104mm

                      SVHC

                      To Be Advised

                      No. of Outlets

                      3Outlets

                      Input Voltage AC Max

                      120V

                      Backup Time - Full Load

                      2.5min

                      Length

                      300.2mm

                      Height

                      142mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate