• 3D Printing Solutions
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
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
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. UPS - Uninterruptible Power Supplies
                                                                                                  Print Page

                                                                                                  SMX3000RMLV2U

                                                                                                  Uninterruptible Power Supply (UPS), Smart-UPS, ITE, 7 Outlets, 3kVA / 2.7kW, 120 V, 120 VAC, 6 min

                                                                                                  APC SMX3000RMLV2U
                                                                                                  APC SMX3000RMLV2U
                                                                                                  APC SMX3000RMLV2U
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAPC
                                                                                                  Manufacturer Part NoSMX3000RMLV2U
                                                                                                  Newark Part No.21T9529
                                                                                                  Product RangeSMART-UPS Series
                                                                                                  Also Known As740737113191
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$3,255.970
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,255.97
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerAPC
                                                                                                  Manufacturer Part NoSMX3000RMLV2U
                                                                                                  Newark Part No.21T9529
                                                                                                  Product RangeSMART-UPS Series
                                                                                                  Also Known As740737113191
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  No. of Outlets7Outlets
                                                                                                  Capacity (VA / W)3kVA / 2.7kW
                                                                                                  Input Voltage AC Max120V
                                                                                                  Output Voltage120VAC
                                                                                                  Backup Time - Full Load6min
                                                                                                  Product RangeSMART-UPS Series
                                                                                                  Length26.26"
                                                                                                  Width17"
                                                                                                  Height3.36"
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The SMX3000RMLV2U is a 2880VA/2700W Smart-UPS with interface port SmartSlot and extended run time model, 2U rack height. StruxureWare central compatible enables centralized management via StruxureWare central. Green mode patent-pending operating mode that bypasses unused electrical components in good power conditions to achieve very high operating efficiency without sacrificing any protection. Predictive replace battery date dynamically provides the month and year when battery replacement is recommended to aide in long term maintenance planning. Intuitive LCD interface provides clear and accurate information in multiple languages with the ability to configure the UPS locally with easy to use navigation keys. Temperature-compensated battery charging prolongs battery life by regulating the charge voltage according to battery temperature. Intelligent battery management maximizes battery performance, life and reliability through intelligent, precision charging.

                                                                                                  • High online efficiency reduces utility costs, generates less heat
                                                                                                  • Energy meter provides actual kilowatt hours of usage for energy conscious users
                                                                                                  • Scalable runtime allows additional run time to be quickly added as needed
                                                                                                  • Cold-start capable provides temporary battery power when utility power is out
                                                                                                  • SmartSlot customize UPS capabilities with management cards

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Contents

                                                                                                  UPS, CD with software, Documentation CD, Installation guide, Rack mounting brackets, Rack mounting hardware, Rack mounting support rails, Removable support feet, Smart UPS signaling RS-232 cable, USB cable.

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Capacity (VA / W)

                                                                                                  3kVA / 2.7kW

                                                                                                  Output Voltage

                                                                                                  120VAC

                                                                                                  Product Range

                                                                                                  SMART-UPS Series

                                                                                                  Width

                                                                                                  17"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Outlets

                                                                                                  7Outlets

                                                                                                  Input Voltage AC Max

                                                                                                  120V

                                                                                                  Backup Time - Full Load

                                                                                                  6min

                                                                                                  Length

                                                                                                  26.26"

                                                                                                  Height

                                                                                                  3.36"

                                                                                                  Technical Docs (6)

                                                                                                  Manufacturer Product Page EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet B EN

                                                                                                  User Manual EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5D992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate