2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Radial Leaded PPTCs

                      0ZRP Series Radial Leaded PPTCs:

                      6 Products Found
                      Find a huge range of 0ZRP Series Radial Leaded PPTCs at Newark Electronics Mexico. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, MF-R Series, PolySwitch RUEF Series & PolySwitch LVR Series Radial Leaded PPTCs from the worlds top manufacturers including: Bel Fuse
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Thermistor Mounting
                      Product Range
                      Voltage Rating
                      Holding Current
                      Trip Current
                      Time to Trip
                      Fuse Shape
                      Current Rating Max
                      Lead Spacing
                      Length
                      Thickness
                      Height
                      Operating Temperature Min
                      Operating Temperature Max
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      0ZRP0050FF1E
                      BEL FUSE 0ZRP0050FF1E
                      67AC9792

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRP Series
                      4. 60 VDC
                      5. 500 mA
                      6. 1 A
                      7. 0.8 s
                      8. Rectangular
                      Each
                      1+
                      $0.248
                      10+
                      $0.248
                      25+
                      $0.248
                      50+
                      $0.227
                      100+
                      $0.227
                      More Pricing...
                      Min: 1 / Mult: 1
                      Through Hole
                      0ZRP Series
                      60VDC
                      500mA
                      1A
                      0.8s
                      Rectangular
                      40A
                      5.1mm
                      7.1mm
                      3.6mm
                      11.43mm
                      -40°C
                      85°C
                      0ZRP0075FF1E
                      BEL FUSE 0ZRP0075FF1E
                      67AC9798

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRP Series
                      4. 60 VDC
                      5. 750 mA
                      6. 1.5 A
                      7. 1.5 s
                      8. Rectangular
                      Each
                      1+
                      $0.115
                      10+
                      $0.115
                      25+
                      $0.115
                      50+
                      $0.115
                      100+
                      $0.115
                      More Pricing...
                      Min: 1 / Mult: 1
                      Through Hole
                      0ZRP Series
                      60VDC
                      750mA
                      1.5A
                      1.5s
                      Rectangular
                      40A
                      5.1mm
                      7.87mm
                      3.6mm
                      12.2mm
                      -40°C
                      85°C
                      0ZRP0300FF1A
                      BEL FUSE 0ZRP0300FF1A
                      67AC9819

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRP Series
                      4. 60 VDC
                      5. 3 A
                      6. 6 A
                      7. 19.8 s
                      8. Rectangular
                      Each
                      1+
                      $0.241
                      10+
                      $0.241
                      25+
                      $0.241
                      50+
                      $0.241
                      100+
                      $0.241
                      More Pricing...
                      Min: 1 / Mult: 1
                      Through Hole
                      0ZRP Series
                      60VDC
                      3A
                      6A
                      19.8s
                      Rectangular
                      40A
                      5.1mm
                      16.5mm
                      3.6mm
                      21.2mm
                      -40°C
                      85°C
                      0ZRP0160FF1A
                      BEL FUSE 0ZRP0160FF1A
                      67AC9810

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRP Series
                      4. 60 VDC
                      5. 1.6 A
                      6. 3.2 A
                      7. 9 s
                      8. Rectangular
                      Each
                      1+
                      $0.146
                      10+
                      $0.146
                      25+
                      $0.146
                      50+
                      $0.146
                      100+
                      $0.146
                      More Pricing...
                      Min: 1 / Mult: 1
                      Through Hole
                      0ZRP Series
                      60VDC
                      1.6A
                      3.2A
                      9s
                      Rectangular
                      40A
                      5.1mm
                      12.2mm
                      3.6mm
                      18.3mm
                      -40°C
                      85°C
                      0ZRP0375FF1A
                      BEL FUSE 0ZRP0375FF1A
                      67AC9822

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRP Series
                      4. 60 VDC
                      5. 3.75 A
                      6. 7.5 A
                      7. 22 s
                      8. Rectangular
                      Each
                      1000+
                      $0.386
                      2500+
                      $0.370
                      Min: 1000 / Mult: 1
                      Through Hole
                      0ZRP Series
                      60VDC
                      3.75A
                      7.5A
                      22s
                      Rectangular
                      40A
                      10.2mm
                      16.5mm
                      3.6mm
                      25.2mm
                      -40°C
                      85°C
                      0ZRP0065FF1E
                      BEL FUSE 0ZRP0065FF1E
                      67AC9795

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRP Series
                      4. 60 VDC
                      5. 650 mA
                      6. 1.3 A
                      7. 1 s
                      8. Rectangular
                      Each
                      1+
                      $0.263
                      Min: 3000 / Mult: 1
                      Through Hole
                      0ZRP Series
                      60VDC
                      650mA
                      1.3A
                      1s
                      Rectangular
                      40A
                      5.1mm
                      7.1mm
                      3.6mm
                      12.2mm
                      -40°C
                      85°C
                      ComparePrice forQuantity
                      1-6 of 6 items