Print Page
0ZRP0375FF1A
Resettable Fuse, PPTC, 0ZRP Series, 60 VDC, 3.75 A, 7.5 A, 22 s, Rectangular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRP0375FF1A
Newark Part No.67AC9822
Product Range0ZRP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1000+ | $0.386 |
2500+ | $0.370 |
Price for:Each
Minimum: 1000
Multiple: 1
$386.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRP0375FF1A
Newark Part No.67AC9822
Product Range0ZRP Series
Technical Datasheet
Thermistor MountingThrough Hole
Voltage Rating60VDC
Product Range0ZRP Series
Holding Current3.75A
Trip Current7.5A
Time to Trip22s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.2mm
Diameter-
Length16.5mm
Thickness3.6mm
Height25.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Product Range
0ZRP Series
Trip Current
7.5A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
16.5mm
Height
25.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
60VDC
Holding Current
3.75A
Time to Trip
22s
Current Rating Max
40A
Diameter
-
Thickness
3.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate