0ZRP Series Radial Leaded PPTCs:
6 Products FoundFind a huge range of 0ZRP Series Radial Leaded PPTCs at Newark Electronics Mexico. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, MF-R Series & PolySwitch LVR Series Radial Leaded PPTCs from the worlds top manufacturers including: Bel Fuse
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.248 10+ $0.248 25+ $0.248 50+ $0.227 100+ $0.227 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRP Series | 60VDC | 500mA | 1A | 0.8s | Rectangular | 40A | 5.1mm | 7.1mm | 3.6mm | 11.43mm | -40°C | 85°C | |||||
Each | 1+ $0.115 10+ $0.115 25+ $0.115 50+ $0.115 100+ $0.115 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRP Series | 60VDC | 750mA | 1.5A | 1.5s | Rectangular | 40A | 5.1mm | 7.87mm | 3.6mm | 12.2mm | -40°C | 85°C | |||||
Each | 1+ $0.078 10+ $0.078 25+ $0.078 50+ $0.078 100+ $0.078 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRP Series | 60VDC | 3A | 6A | 19.8s | Rectangular | 40A | 5.1mm | 16.5mm | 3.6mm | 21.2mm | -40°C | 85°C | |||||
Each | 1+ $0.146 10+ $0.146 25+ $0.146 50+ $0.146 100+ $0.146 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRP Series | 60VDC | 1.6A | 3.2A | 9s | Rectangular | 40A | 5.1mm | 12.2mm | 3.6mm | 18.3mm | -40°C | 85°C | |||||
Each | 1000+ $0.386 2500+ $0.370 | Min: 1000 / Mult: 1 | Through Hole | 0ZRP Series | 60VDC | 3.75A | 7.5A | 22s | Rectangular | 40A | 10.2mm | 16.5mm | 3.6mm | 25.2mm | -40°C | 85°C | |||||
Each | 1000+ $0.194 | Min: 3000 / Mult: 1 | Through Hole | 0ZRP Series | 60VDC | 650mA | 1.3A | 1s | Rectangular | 40A | 5.1mm | 7.1mm | 3.6mm | 12.2mm | -40°C | 85°C |