CMF-RL Radial Leaded PPTCs:
2 Products FoundFind a huge range of CMF-RL Radial Leaded PPTCs at Newark Electronics Mexico. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, MF-R Series, PolySwitch RUEF Series & PolySwitch LVR Series Radial Leaded PPTCs from the worlds top manufacturers including: Bourns
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.080 10+ $0.858 25+ $0.836 50+ $0.814 100+ $0.650 More Pricing... | Min: 1 / Mult: 1 | CMF-RL | 220VAC | 50mA | 100mA | 0.1s | Rectangular | 3A | 5mm | 7.5mm | 5.6mm | 13mm | -40°C | 125°C | |||||
Each | 1+ $0.778 10+ $0.722 25+ $0.678 50+ $0.633 100+ $0.583 More Pricing... | Min: 1 / Mult: 1 | CMF-RL | 220VAC | 50mA | 100mA | 0.1s | Rectangular | 3A | 5mm | 7.5mm | 5.6mm | 13mm | -40°C | 125°C |