Print Page
2,001 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $1.010 |
| 25+ | $0.987 |
| 50+ | $0.967 |
| 100+ | $0.946 |
| 250+ | $0.926 |
| 500+ | $0.905 |
| 1000+ | $0.885 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMF-RL55A-0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66W1298
Product RangeCMF-RL
Technical Datasheet
Product RangeCMF-RL
Voltage Rating220VAC
Holding Current50mA
Trip Current100mA
Time to Trip0.1s
Fuse ShapeRectangular
Current Rating Max3A
Lead Spacing5mm
Diameter-
Length7.5mm
Thickness5.6mm
Height13mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CMF-RL
Holding Current
50mA
Time to Trip
0.1s
Current Rating Max
3A
Diameter
-
Thickness
5.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
220VAC
Trip Current
100mA
Fuse Shape
Rectangular
Lead Spacing
5mm
Length
7.5mm
Height
13mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

