TVS Varistors:
2,697 Products FoundFind a huge range of TVS Varistors at Newark Electronics Mexico. We stock a large selection of TVS Varistors, including new and most popular products from the world's top manufacturers including: Epcos, Littelfuse, Bourns, Multicomp Pro & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
TVS Polarity
Product Range
Reverse Standoff Voltage
Operating Voltage
Clamping Voltage Vc Max
Clamping Voltage Max
Diode Case Style
Varistor Case Style
No. of Pins
Varistor Type
Minimum Breakdown Voltage
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.290 25+ $1.620 100+ $1.550 250+ $1.470 500+ $1.400 More Pricing... | Min: 1 / Mult: 1 | 130V | 170V | - | TMOV Series | - | - | 340V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 10kA | -55°C | 85°C | 100J | - | |||||
Each | 1+ $0.256 10+ $0.256 25+ $0.256 50+ $0.256 100+ $0.256 More Pricing... | Min: 1 / Mult: 1 | 150V | 200V | - | LA Series | - | - | 395V | - | - | Disc 10mm | - | Metal Oxide Varistor (MOV) | - | 2.5kA | -55°C | 85°C | 25J | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.828 10+ $0.573 25+ $0.554 50+ $0.535 100+ $0.516 More Pricing... | Min: 1 / Mult: 1 | 75V | 100V | - | StandarD | - | - | 200V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 6.5kA | -40°C | 85°C | 40J | - | |||||
Each | 1+ $0.738 10+ $0.452 25+ $0.377 50+ $0.335 100+ $0.293 More Pricing... | Min: 1 / Mult: 1 | 130V | 175V | - | LA Series | - | - | 390V | - | - | Disc 7mm | - | Metal Oxide Varistor (MOV) | - | 1.2kA | -55°C | 85°C | 11J | - | |||||
Each | 1+ $0.112 10+ $0.112 25+ $0.112 50+ $0.112 100+ $0.112 More Pricing... | Min: 1 / Mult: 1 | 250V | 330V | - | LA Series | - | - | 730V | - | - | Disc 7mm | - | Metal Oxide Varistor (MOV) | - | 1.2kA | -55°C | 85°C | 21J | - | |||||
Each | 1+ $1.740 10+ $1.110 25+ $0.941 50+ $0.849 100+ $0.756 More Pricing... | Min: 1 / Mult: 1 | 460V | 615V | - | UltraMOV Series | - | - | 1.24kV | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 10kA | -55°C | 85°C | 360J | - | |||||
Each | 1+ $1.200 10+ $0.894 25+ $0.818 50+ $0.777 100+ $0.736 More Pricing... | Min: 1 / Mult: 1 | 550V | 745V | - | UltraMOV Series | - | - | 1.5kV | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 10kA | -55°C | 85°C | 370J | - | |||||
Each | 1+ $1.360 10+ $0.851 25+ $0.720 50+ $0.646 100+ $0.573 More Pricing... | Min: 1 / Mult: 1 | 480V | 640V | - | LA Series | - | - | 1.24kV | - | - | Disc 14mm | - | Metal Oxide Varistor (MOV) | - | 4.5kA | -55°C | 85°C | 105J | - | |||||
Each | 1+ $0.603 10+ $0.603 25+ $0.603 50+ $0.554 100+ $0.553 More Pricing... | Min: 1 / Mult: 1 | 385V | 505V | - | LA Series | - | - | 1.025kV | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 6.5kA | -55°C | 85°C | 160J | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.222 10+ $0.144 25+ $0.138 50+ $0.133 100+ $0.126 More Pricing... | Min: 1 / Mult: 1 | 35V | 45V | - | StandarD | - | - | 110V | - | - | Disc 7mm | - | Metal Oxide Varistor (MOV) | - | 250A | -40°C | 85°C | 2.5J | - | |||||
Each | 1+ $1.480 10+ $0.534 25+ $0.522 50+ $0.512 100+ $0.500 More Pricing... | Min: 1 / Mult: 1 | 150V | 200V | - | B722 Series | - | - | 395V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 6.5kA | -40°C | 85°C | 85J | - | |||||
58K7654 RoHS | Each | 1+ $0.336 10+ $0.243 25+ $0.219 50+ $0.206 100+ $0.193 More Pricing... | Min: 1 / Mult: 1 | 40V | 56V | - | ZA Series | - | - | 135V | - | - | Disc 7mm | - | Metal Oxide Varistor (MOV) | - | 250A | -55°C | 85°C | 3J | - | ||||
Each | 1+ $0.290 10+ $0.225 25+ $0.225 50+ $0.225 100+ $0.224 More Pricing... | Min: 1 / Mult: 1 | 420V | 560V | - | StandarD | - | - | 1.12kV | - | - | Disc 10mm | - | Metal Oxide Varistor (MOV) | - | 2.5kA | -40°C | 85°C | 45J | - | |||||
Each | 1+ $2.710 25+ $1.990 100+ $1.830 250+ $1.790 500+ $1.750 More Pricing... | Min: 1 / Mult: 1 | 1kV | 1.2kV | - | LA | - | - | 2.7kV | - | - | Disc 14mm | - | Metal Oxide Varistor (MOV) | - | 4.5kA | -55°C | 85°C | 220J | - | |||||
Each (Supplied on Cut Tape) | 1+ $0.987 10+ $0.617 25+ $0.545 50+ $0.474 100+ $0.403 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 30V | 38V | - | B722 Series | - | - | 93V | - | - | Radial Leaded | - | Metal Oxide Varistor (MOV) | - | 1kA | -40°C | 85°C | 9J | - | |||||
Each | 1+ $1.500 10+ $0.803 25+ $0.747 50+ $0.690 100+ $0.635 More Pricing... | Min: 1 / Mult: 1 | 275V | 350V | - | 2381594 | - | - | 710V | - | - | Disc 10mm | - | Metal Oxide Varistor (MOV) | - | 2.5kA | -40°C | 85°C | 63J | - | |||||
Each | 1+ $29.440 5+ $28.650 10+ $27.920 25+ $27.010 50+ $26.330 More Pricing... | Min: 1 / Mult: 1 | 150V | 200V | - | B722 HighE | - | - | 395V | - | - | Block | - | Metal Oxide Varistor (MOV) | - | 25kA | -40°C | 85°C | 240J | - | |||||
WURTH ELEKTRONIK | Each | 1+ $0.639 10+ $0.579 25+ $0.550 50+ $0.521 100+ $0.494 More Pricing... | Min: 1 / Mult: 1 | 250V | 320V | - | WE-VD | - | - | 650V | - | - | Disc 10mm | - | Metal Oxide Varistor (MOV) | - | 2.5kA | -40°C | 125°C | 60J | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.386 10+ $0.250 | Min: 1 / Mult: 1 | 300V | 385V | - | MOV-14DxxxK Series | - | - | 775V | - | - | Disc 14mm | - | Metal Oxide Varistor (MOV) | - | 4.5kA | -40°C | 105°C | 125J | - | |||||
Each | 1+ $1.150 10+ $1.150 25+ $1.060 50+ $1.060 100+ $1.050 More Pricing... | Min: 1 / Mult: 1 | 150V | 200V | - | GMOV Series | - | - | 420V | - | - | Disc 14mm | - | Metal Oxide Varistor (MOV) | - | 6kA | -40°C | 85°C | - | - | |||||
Each | 1+ $1.340 10+ $1.120 25+ $1.050 50+ $0.998 100+ $0.941 More Pricing... | Min: 1 / Mult: 1 | 680V | 895V | - | B722 StandarD | - | - | 1.815kV | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 6.5kA | -40°C | 105°C | - | - | |||||
PANASONIC | Each | 1+ $1.500 | Min: 1 / Mult: 1 | 680V | 895V | - | E14-S1 | - | - | 1.815kV | - | - | Disc 17.5mm | - | Zinc Oxide Non-Linear Resistor (ZNR) | - | 7.5kA | -40°C | 125°C | 620J | - | ||||
PANASONIC | Each | 1+ $0.624 | Min: 5 / Mult: 5 | 275V | 350V | - | E14-S1 | - | - | 710V | - | - | Disc 16.5mm | - | Zinc Oxide Non-Linear Resistor (ZNR) | - | 10kA | -40°C | 125°C | 303J | - | ||||
Each | 1+ $2.530 10+ $2.370 25+ $2.040 50+ $2.000 100+ $1.960 More Pricing... | Min: 1 / Mult: 1 | 250V | 320V | - | GMOV Series | - | - | 675V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 10kA | -40°C | 85°C | - | - | |||||
Each | 1+ $0.527 10+ $0.527 25+ $0.527 50+ $0.527 100+ $0.527 More Pricing... | Min: 1 / Mult: 1 | 300V | 385V | - | IsoMOV Series | - | - | 800V | - | - | Disc 13.2mm | - | Metal Oxide Varistor (MOV) | - | 6kA | -40°C | 125°C | - | - |