Isolated DIN Rail Mount DC / DC Converters:

151 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
01AH7068

RoHS

Each
1+
$44.650
10+
$43.450
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
35mm
-
90mm
54.5mm
18V
75V
DDR-30 Series
33AC1120

RoHS

PHOENIX CONTACT
Each
1+
$808.110
10+
$767.190
50+
$731.380
100+
$682.800
250+
$644.430
More Pricing...
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
48V
5A
-
-
-
-
-
-
-
Fixed
-
-
-
-
-
30V
60V
QUINT-PS Series
07AH2449

RoHS

Each
1+
$70.590
5+
$68.850
10+
$67.120
25+
$64.790
100+
$61.310
Min: 1 / Mult: 1
ITE
4:1
20W
1 Output
12V
1.67A
-
-
-
-
Regulated
3kV
-
Fixed
24V
31.4mm
DIN Rail
25.4mm
76.2mm
9V
36V
DTJ20 Series
21T9594

RoHS

Each
1+
$252.420
10+
$242.580
25+
$230.880
50+
$219.310
Min: 1 / Mult: 1
ITE
2:1
40W
3 Output
5V
6A
15V
300mA
-15V
-300mA
-
1.6kV
CE
Fixed
12V
24.5mm
DIN Rail
57.6mm
125mm
9.5V
18V
-
27AJ4574

RoHS

Date/Lot Code

Each
1+
$203.440
10+
$191.100
25+
$180.530
50+
$175.250
100+
$169.960
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
-
-
1.6kV
-
Fixed
24V
57.6mm
-
24.5mm
125mm
9.5V
36V
DPX15W Series
21T9612

RoHS

Each
1+
$273.100
10+
$262.020
25+
$250.170
50+
$237.370
Min: 1 / Mult: 1
ITE
2:1
60W
1 Output
5V
12A
-
-
-
-
-
1.6kV
CE
Fixed, Adjustable
48V
24.5mm
DIN Rail
57.6mm
125mm
36V
75V
-
21T9609

RoHS

Each
1+
$260.690
10+
$250.110
25+
$238.800
50+
$226.580
Min: 1 / Mult: 1
ITE
2:1
60W
1 Output
5V
12A
-
-
-
-
-
1.6kV
CE
Fixed, Adjustable
24V
24.5mm
DIN Rail
57.6mm
125mm
18V
36V
-
01AH7069

RoHS

Each
1+
$44.620
10+
$43.420
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
5V
6A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
35mm
-
90mm
54.5mm
18V
75V
DDR-30 Series
36AJ9548
Each
1+
$311.390
5+
$305.830
12+
$300.260
30+
$294.700
Min: 1 / Mult: 1
Gate Drive
-
5W
1 Output
24.8V
200mA
-
-
-
-
-
-
-
Fixed
-
-
-
-
-
14.5V
15.5V
ISO5125I Series
36AJ9549
Each
1+
$365.160
5+
$360.540
12+
$355.910
Min: 1 / Mult: 1
Gate Drive
-
5W
1 Output
24.8V
200mA
-
-
-
-
Unregulated
18kV
-
Fixed
15V
69mm
-
44.5mm
134mm
14.5V
15.5V
ISO5125I Series
36AJ9550
Each
1+
$295.620
5+
$293.120
12+
$290.620
30+
$288.120
Min: 1 / Mult: 1
Gate Drive
-
5W
1 Output
24.8V
200mA
-
-
-
-
Unregulated
-
-
Fixed
15V
69mm
-
44.5mm
134mm
14.5V
15.5V
ISO5125I Series
83AK5704

RoHS

Each
1+
$60.830
10+
$60.040
25+
$59.440
50+
$58.020
100+
$56.590
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
10:1
30W
1 Output
12V
2.5A
-
-
-
-
-
4kV
-
Fixed
800V
70mm
-
135mm
32mm
150V
1.5kV
DDRH-30 Series
83AK5716

RoHS

Each
1+
$56.570
Min: 1 / Mult: 1
ITE & Industrial
10:1
45W
1 Output
12V
3.75A
-
-
-
-
-
4kV
-
Fixed
800V
70mm
-
135mm
32mm
150V
1.5kV
DDRH-45 Series
83AK5722

RoHS

Each
1+
$56.570
Min: 1 / Mult: 1
ITE & Industrial
10:1
45W
1 Output
24V
1.87A
-
-
-
-
-
4kV
-
Fixed
800V
70mm
-
135mm
32mm
150V
1.5kV
DDRH-45 Series
33AK7273

RoHS

Each
1+
$270.840
5+
$237.680
10+
$221.100
25+
$207.830
50+
$195.670
Min: 1 / Mult: 1
Laboratory Equipment
-
60W
1 Output
24V
2.5A
-
-
-
-
-
-
-
Fixed, Adjustable
-
32mm
-
106mm
90mm
9V
24V
QUINT POWER Series
33AK7309

RoHS

Each
1+
$352.380
3+
$319.910
5+
$292.290
10+
$276.060
Min: 1 / Mult: 1
Laboratory Equipment
-
120W
1 Output
24V
5A
-
-
-
-
-
-
-
Fixed, Adjustable
24V
36mm
-
130mm
125mm
18V
32V
QUINT POWER Series
33AK7310

RoHS

Each
1+
$487.900
3+
$442.940
5+
$404.710
10+
$382.230
Min: 1 / Mult: 1
Laboratory Equipment
-
240W
1 Output
24V
10A
-
-
-
-
-
-
-
Fixed, Adjustable
24V
50mm
-
130mm
125mm
18V
32V
QUINT POWER Series
83AK5703

RoHS

Each
1+
$134.460
Min: 1 / Mult: 1
ITE & Industrial
6:1
240W
1 Output
48V
5A
-
-
-
-
-
4kV
-
Fixed
800V
85.5mm
-
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
33AK7270

RoHS

Each
1+
$198.930
5+
$174.570
10+
$162.390
25+
$152.640
50+
$143.720
Min: 1 / Mult: 1
Laboratory Equipment
-
30W
1 Output
24V
1.3A
-
-
-
-
-
-
-
Fixed, Adjustable
-
22.5mm
-
99mm
90mm
12V
24V
QUINT POWER Series
33AK7271

RoHS

Each
1+
$198.930
5+
$174.570
10+
$162.390
25+
$152.640
50+
$143.720
Min: 1 / Mult: 1
Laboratory Equipment
-
30W
1 Output
12V
2.5A
-
-
-
-
-
-
-
Fixed, Adjustable
-
22.5mm
-
106mm
90mm
12V
24V
QUINT POWER Series
83AK5684

RoHS

Each
1+
$65.970
Min: 1 / Mult: 1
ITE & Industrial
6:1
100.8W
1 Output
12V
8.4A
-
-
-
-
-
4kV
-
Fixed
800V
63mm
-
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
33AK7266

RoHS

Each
1+
$786.070
3+
$713.620
5+
$652.030
10+
$615.810
Min: 1 / Mult: 1
Laboratory Equipment
-
480W
1 Output
24V
20A
-
-
-
-
-
-
-
Fixed, Adjustable
24V
70mm
-
130mm
125mm
18V
32V
QUINT POWER Series
33AK7283

RoHS

Each
1+
$467.570
3+
$424.480
5+
$387.840
10+
$366.300
Min: 1 / Mult: 1
Laboratory Equipment
-
60W
1 Output
48V
2A
-
-
-
-
-
-
-
Fixed, Adjustable
-
45mm
-
106mm
90mm
24V
48V
QUINT POWER Series
47AK4258

RoHS

Each
1+
$262.970
10+
$242.410
25+
$233.270
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SITOP PSE202U Series
33AK7274

RoHS

Each
1+
$198.930
5+
$174.570
10+
$162.390
25+
$152.640
50+
$143.720
Min: 1 / Mult: 1
Laboratory Equipment
-
30W
1 Output
24V
1.3A
-
-
-
-
-
-
-
Fixed, Adjustable
-
22.5mm
-
106mm
90mm
12V
24V
QUINT POWER Series
126-150 of 151 items
of 7 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER