2 Product Results Found for "CISCO SYSTEMS"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80AH8608 | Each | 1+ $1,943.380 5+ $1,818.510 10+ $1,774.660 25+ $1,682.680 50+ $1,625.690 | ITE | 5:1 | 170W | 1 Output | 54V | 3.2A | Fixed | 113.5mm | DIN Rail | 145.8mm | 150.6mm | 10.8V | 60V | PWR Series | |||||
80AH8619 | Each | 1+ $830.790 5+ $802.410 10+ $763.300 25+ $724.090 50+ $622.790 | ITE | 3:1 | 65W | 1 Output | 54V | 1.2A | Fixed | 66mm | DIN Rail | 117mm | 150mm | 18V | 60V | PWR Series | |||||