Isolated Surface Mount DC / DC Converters:

752 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage - Output 3
Output Voltage Min
Output Voltage Nom
Output Voltage Max
Output Current - Output 3
Output Current - Output 2
Switching Frequency
Output Regulation
Topology
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
08P1602

RoHS

Each
1+
$13.330
ITE
-
-
1:1
-
1W
2 Output
-
12V
-
40mA
-
-12V
-
-
-
-
-
40mA
-
Unregulated
-
1.5kV
-
24V
-
Fixed
8mm
7mm
-
16.3mm
21.6V
26.4V
TES 1 Series
08P1598

RoHS

Each
1+
$11.620
ITE
-
-
1:1
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1.5kV
-
24V
-
Fixed
8mm
6.7mm
-
13.7mm
21.6V
26.4V
TES 1 Series
08P1586

RoHS

Each
1+
$8.390
ITE
-
-
1:1
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1.5kV
-
5V
-
Fixed
8mm
6.7mm
-
13.7mm
4.5V
5.5V
TES 1 Series
08P1593

RoHS

Each
1+
$10.440
ITE
-
-
1:1
-
1W
1 Output
-
12V
-
85mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1.5kV
-
12V
-
Fixed
8mm
7mm
-
16.3mm
10.8V
13.2V
TES 1 Series
08P1590

RoHS

Each
1+
$11.550
ITE
-
-
1:1
-
1W
2 Output
-
12V
-
40mA
-
-12V
-
-
-
-
-
40mA
-
Unregulated
-
1.5kV
-
5V
-
Fixed
8mm
7mm
-
16.3mm
4.5V
5.5V
TES 1 Series
08P1592

RoHS

Each
1+
$10.440
ITE
-
-
1:1
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1.5kV
-
12V
-
Fixed
8mm
7mm
-
13.7mm
10.8V
13.2V
TES 1 Series
51R5126

RoHS

Each
1+
$33.010
ITE
-
-
2:1
-
2W
2 Output
-
15V
-
65mA
-
-15V
-
-
-
-
-
65mA
-
Regulated
-
1.5kV
-
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
-
08P1587

RoHS

Each
1+
$9.970
ITE
-
-
1:1
-
1W
1 Output
-
12V
-
85mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1.5kV
-
5V
-
Fixed
8mm
7mm
-
16.3mm
4.5V
5.5V
TES 1 Series
08P1600

RoHS

Each
1+
$11.530
ITE
-
-
1:1
-
1W
1 Output
-
15V
-
65mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1.5kV
-
24V
-
Fixed
8mm
7mm
-
16.3mm
21.6V
26.4V
TES 1 Series
05M6909

RoHS

Each
1+
$16.870
10+
$16.050
ITE
-
DIP
2:1
-
1.5W
1 Output
-
3.3V
-
400mA
-
-
-
-
-
-
-
-
-
-
-
500V
-
5V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.8mm
Surface Mount Device
16.6mm
4.5V
9V
-
08P1603

RoHS

Each
1+
$12.820
ITE
-
-
1:1
-
1W
2 Output
-
15V
-
35mA
-
-15V
-
-
-
-
-
35mA
-
Unregulated
-
1.5kV
-
24V
-
Fixed
8mm
7mm
-
16.3mm
21.6V
26.4V
TES 1 Series
08P1589

RoHS

Each
1+
$12.100
ITE
-
-
1:1
-
1W
2 Output
-
5V
-
100mA
-
-5V
-
-
-
-
-
100mA
-
Unregulated
-
1.5kV
-
5V
-
Fixed
8mm
7mm
-
16.3mm
4.5V
5.5V
TES 1 Series
05M6999

RoHS

Each
1+
$19.070
ITE
-
DIP
2:1
-
3W
1 Output
-
5V
-
600mA
-
-
-
-
-
-
-
-
-
-
-
500V
-
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
16.6mm
18V
36V
-
93K0371

RoHS

Each
1+
$39.630
ITE
-
-
2:1
-
2W
2 Output
-
5V
-
200mA
-
-5V
-
-
-
-
-
200mA
-
Regulated
-
1.5kV
-
12V
-
Fixed
13.7mm
8mm
-
24mm
9V
18V
TES 2N Series
93K0368

RoHS

Each
1+
$38.320
ITE
-
-
2:1
-
2W
1 Output
-
5V
-
400mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
12V
-
Fixed
13.7mm
8mm
-
24mm
9V
18V
TES 2N Series
76Y4957

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+
$5.460
10+
$5.220
25+
$5.130
50+
$5.080
Medical
-
DIP
1:1
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
4.2kV
-
3.3V
-
Fixed
10.46mm
4.36mm
-
13.72mm
2.97V
3.63V
NXJ1 Series
76Y4958

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
10+
$5.450
25+
$5.360
50+
$5.300
Medical
-
DIP
1:1
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
4.2kV
-
5V
-
Fixed
10.46mm
4.16mm
-
13.72mm
4.5V
5.5V
NXJ1 Series
86W0531

RoHS

Date/Lot Code

Each
1+
$8.750
5+
$8.480
10+
$8.360
25+
$8.270
50+
$8.180
More Pricing...
ITE
-
-
1:1
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
3.3V
-
Fixed
11mm
7.05mm
-
12.7mm
2.97V
3.63V
MTE1 Series
20X0370

RoHS

Each
1+
$49.260
ITE
-
-
2:1
-
3W
1 Output
-
5V
-
600mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
5V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
4.5V
9V
TDR 3SM Series
42Y0911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.160
10+
$3.970
25+
$3.910
50+
$3.860
Medical
-
-
1:1
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
3kV
-
5V
-
Fixed
10.41mm
4.5mm
-
12.7mm
4.5V
5.5V
NXE1 Series
76Y4961

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+
$4.830
10+
$4.620
25+
$4.540
50+
$4.490
Medical
-
DIP
1:1
-
1W
1 Output
-
15V
-
67mA
-
-
-
-
-
-
-
-
-
Unregulated
-
4.2kV
-
12V
-
Fixed
10.46mm
4.16mm
-
13.72mm
10.8V
13.2V
NXJ1 Series
82Y7106

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+
$6.390
10+
$6.100
25+
$6.000
50+
$5.930
Medical
-
DIP
1:1
-
2W
1 Output
-
15V
-
133mA
-
-
-
-
-
-
-
-
-
Unregulated
-
3kV
-
12V
-
Fixed
10.41mm
4.41mm
-
12.7mm
10.8V
13.2V
NXE2 Series
93K0376

RoHS

Each
1+
$36.580
ITE
-
-
2:1
-
2W
1 Output
-
15V
-
135mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
24V
-
Fixed
13.7mm
8mm
-
24mm
18V
36V
TES 2N Series
98K1855

RoHS

Each
1+
$16.390
ITE
-
-
1:1
-
1W
2 Output
-
5V
-
100mA
-
-5V
-
-
-
-
-
100mA
-
Unregulated
-
1kV
-
12V
-
Fixed
8mm
6.8mm
-
12.7mm
10.8V
13.2V
TSM Series
20X0350

RoHS

Each
1+
$41.140
ITE
-
-
2:1
-
2W
1 Output
-
5V
-
400mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
24V
-
Fixed
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 2SM Series
26-50 of 752 items
of 31 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER