Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNXJ1S0505MC-R7
Newark Part No.
Re-Reel76Y4958
Cut Tape76Y4958
Product RangeNXJ1 Series
Your Part Number
198 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.710 | $5.71 |
| Total Price | $5.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
| 10+ | $5.450 |
| 25+ | $5.360 |
| 50+ | $5.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNXJ1S0505MC-R7
Newark Part No.
Re-Reel76Y4958
Cut Tape76Y4958
Product RangeNXJ1 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage4.2kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width10.46mm
Height4.16mm
Depth13.72mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeNXJ1 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
4.2kV
DC / DC Converter Output Type
Fixed
Height
4.16mm
Input Voltage DC Min
4.5V
Product Range
NXJ1 Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
10.46mm
Depth
13.72mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
