2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output

                      STR Series DC / DC Non Isolated Board Mount Converters - Fixed Output:

                      4 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      Output Current Max
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Depth
                      Width
                      Height
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      STR05S09
                      XP POWER STR05S09
                      77Y4672

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. 1 Output
                      3. 4.5 W
                      4. 9 V
                      5. 500 mA
                      6. Adjustable
                      7. Surface Mount Device
                      Each
                      1+
                      $10.090
                      5+
                      $9.810
                      10+
                      $9.520
                      25+
                      $9.130
                      100+
                      $8.570
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      4.5W
                      9V
                      -
                      500mA
                      Adjustable
                      Surface Mount Device
                      11V
                      32V
                      15.3mm
                      12.35mm
                      9.24mm
                      STR Series
                      STR05S12
                      XP POWER STR05S12
                      77Y4675

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. 1 Output
                      3. 6 W
                      4. 12 V
                      5. 500 mA
                      6. Adjustable
                      7. Surface Mount Device
                      Each
                      1+
                      $10.090
                      5+
                      $9.810
                      10+
                      $9.520
                      25+
                      $9.130
                      100+
                      $8.570
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      6W
                      12V
                      -
                      500mA
                      Adjustable
                      Surface Mount Device
                      15V
                      32V
                      15.3mm
                      12.35mm
                      9.24mm
                      STR Series
                      STR05S05
                      XP POWER STR05S05
                      77Y4671

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. 1 Output
                      3. 2.5 W
                      4. 5 V
                      5. 500 mA
                      6. Adjustable
                      7. Surface Mount Device
                      Each
                      1+
                      $10.090
                      5+
                      $9.810
                      10+
                      $9.520
                      25+
                      $9.130
                      100+
                      $8.570
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      2.5W
                      5V
                      -
                      500mA
                      Adjustable
                      Surface Mount Device
                      6.5V
                      32V
                      15.3mm
                      12.35mm
                      9.24mm
                      STR Series
                      STR05S1V8
                      XP POWER STR05S1V8
                      99Y2572

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC-DC CONVERTER
                      2. 1.8V
                      3. 0.5A
                      Each
                      1+
                      $11.190
                      5+
                      $10.860
                      10+
                      $10.540
                      50+
                      $10.120
                      100+
                      $9.920
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      900mW
                      1.8V
                      500mA
                      500mA
                      Adjustable
                      Surface Mount Device
                      4.75V
                      32V
                      15.3mm
                      12.35mm
                      9.24mm
                      STR Series
                      ComparePrice forQuantity
                      1-4 of 4 items