Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoSTR05S1V8
Newark Part No.99Y2572
Product RangeSTR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Quantity | Price |
---|---|
1+ | $11.740 |
5+ | $11.420 |
10+ | $11.090 |
50+ | $10.660 |
100+ | $10.470 |
Price for:Each
Minimum: 1
Multiple: 1
$11.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSTR05S1V8
Newark Part No.99Y2572
Product RangeSTR Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
No. of Outputs1 Output
Output Power Max900mW
Output Voltage Nom1.8V
Output Current Max500mA
Output Current Max500mA
DC / DC Converter Output TypeAdjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4.75V
Input Voltage DC Max32V
Depth15.3mm
Width12.35mm
Approvals & Standards-
Height9.24mm
Product RangeSTR Series
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
1.8V
Output Current Max
500mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
32V
Width
12.35mm
Height
9.24mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
Surface Mount DIP
Output Power Max
900mW
Output Current Max
500mA
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4.75V
Depth
15.3mm
Approvals & Standards
-
Product Range
STR Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate