2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output

                      STS10 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:

                      11 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      Output Current Max
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Approvals & Standards
                      Depth
                      Width
                      Height
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      STS1024S05
                      XP POWER STS1024S05
                      68AC5534

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 1A
                      Each
                      1+
                      $12.360
                      5+
                      $12.020
                      10+
                      $11.660
                      50+
                      $11.200
                      100+
                      $10.480
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      5W
                      5V
                      1A
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      6.5V
                      36V
                      -
                      15.2mm
                      11.8mm
                      3.6mm
                      STS10 Series
                      STS1024S3V3
                      XP POWER STS1024S3V3
                      68AC5542

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC-DC CONVERTER
                      2. 3.3V
                      3. 1A
                      Each
                      1+
                      $12.570
                      5+
                      $12.230
                      10+
                      $11.860
                      50+
                      $11.390
                      100+
                      $10.650
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      3.3W
                      3.3V
                      1A
                      1A
                      Fixed
                      Surface Mount Device
                      4.75V
                      36V
                      -
                      15.2mm
                      11.8mm
                      3.6mm
                      STS10 Series
                      STS1024S09
                      XP POWER STS1024S09
                      69AC3302

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. 1 Output
                      3. 9 W
                      4. 9 V
                      5. 1 A
                      6. Fixed
                      7. Adjustable
                      8. Surface Mount Device
                      Each
                      1+
                      $9.950
                      5+
                      $9.660
                      10+
                      $9.380
                      25+
                      $9.000
                      100+
                      $8.450
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      9W
                      9V
                      -
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      12V
                      36V
                      EN, IEC, UL
                      15.2mm
                      11.8mm
                      3.6mm
                      STS10 Series
                      STS1024S6V5
                      XP POWER STS1024S6V5
                      69AC3318

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. 1 Output
                      3. 6.5 W
                      4. 6.5 V
                      5. 1 A
                      6. Fixed
                      7. Adjustable
                      Each
                      1+
                      $9.950
                      5+
                      $9.660
                      10+
                      $9.380
                      25+
                      $9.000
                      100+
                      $8.450
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      6.5W
                      6.5V
                      -
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      9V
                      36V
                      EN, IEC, UL
                      15.2mm
                      11.8mm
                      3.6mm
                      STS10 Series
                      STS1024S1V2
                      XP POWER STS1024S1V2
                      69AC3304

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. 1 Output
                      3. 1.2 W
                      4. 1.2 V
                      5. 1 A
                      6. Fixed
                      7. Adjustable
                      Each
                      1+
                      $9.750
                      5+
                      $9.460
                      10+
                      $9.190
                      25+
                      $8.820
                      100+
                      $8.280
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      1.2W
                      1.2V
                      -
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      4.6V
                      36V
                      EN, IEC, UL
                      15.2mm
                      11.8mm
                      3.6mm
                      STS10 Series
                      STS1005S1V8
                      XP POWER STS1005S1V8
                      69AC3296

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. 1 Output
                      3. 1.8 W
                      4. 1.8 V
                      5. 1 A
                      6. Fixed
                      7. Adjustable
                      Each
                      1+
                      $9.950
                      5+
                      $9.660
                      10+
                      $9.380
                      25+
                      $9.000
                      100+
                      $8.450
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      1.8W
                      1.8V
                      -
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      3V
                      5.5V
                      EN, IEC, UL
                      15.2mm
                      11.8mm
                      3.6mm
                      STS10 Series
                      STS1024S12
                      XP POWER STS1024S12
                      69AC3310

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. 1 Output
                      3. 12 W
                      4. 12 V
                      5. 1 A
                      6. Fixed
                      7. Adjustable
                      Each
                      1+
                      $9.950
                      5+
                      $9.660
                      10+
                      $9.380
                      25+
                      $9.000
                      100+
                      $8.450
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      12W
                      12V
                      -
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      15V
                      36V
                      EN, IEC, UL
                      15.2mm
                      11.8mm
                      3.6mm
                      STS10 Series
                      STS1005S1V2
                      XP POWER STS1005S1V2
                      69AC3292

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. 1 Output
                      3. 1.2 W
                      4. 1.2 V
                      5. 1 A
                      6. Fixed
                      7. Adjustable
                      Each
                      1+
                      $9.750
                      5+
                      $9.460
                      10+
                      $9.190
                      25+
                      $8.820
                      100+
                      $8.280
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      1.2W
                      1.2V
                      -
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      3V
                      5.5V
                      EN, IEC, UL
                      15.2mm
                      11.8mm
                      3.6mm
                      STS10 Series
                      STS1005S2V5
                      XP POWER STS1005S2V5
                      69AC3298

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. 1 Output
                      3. 2.5 W
                      4. 2.5 V
                      5. 1 A
                      6. Fixed
                      7. Adjustable
                      Each
                      1+
                      $9.750
                      5+
                      $9.460
                      10+
                      $9.190
                      25+
                      $8.820
                      100+
                      $8.280
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      2.5W
                      2.5V
                      -
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      3.8V
                      5.5V
                      EN, IEC, UL
                      15.2mm
                      11.8mm
                      3.6mm
                      STS10 Series
                      STS1024S1V5
                      XP POWER STS1024S1V5
                      69AC3306

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. 1 Output
                      3. 1.5 W
                      4. 1.5 V
                      5. 1 A
                      6. Fixed
                      7. Adjustable
                      Each
                      1+
                      $9.950
                      5+
                      $9.660
                      10+
                      $9.380
                      25+
                      $9.000
                      100+
                      $8.450
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      1.5W
                      1.5V
                      -
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      4.6V
                      36V
                      EN, IEC, UL
                      15.2mm
                      11.8mm
                      3.6mm
                      STS10 Series
                      STS1024S1V8
                      XP POWER STS1024S1V8
                      69AC3308

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. 1 Output
                      3. 1.8 W
                      4. 1.8 V
                      5. 1 A
                      6. Fixed
                      7. Adjustable
                      Each
                      25+
                      $10.290
                      100+
                      $9.650
                      Min: 40 / Mult: 40
                      ITE
                      Surface Mount DIP
                      1 Output
                      1.8W
                      1.8V
                      -
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      4.6V
                      36V
                      EN, IEC, UL
                      15.2mm
                      11.8mm
                      3.6mm
                      STS10 Series
                      ComparePrice forQuantity
                      1-11 of 11 items