ALPHAWIRE
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Boards
                                                                                                  Print Page

                                                                                                  RASPBERRY PI PICO H

                                                                                                  SBC, Raspberry Pi Pico H, RP2040, ARM Cortex-M0+, 264KB RAM, 2MB Flash, With Header

                                                                                                  RASPBERRY-PI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RASPBERRY-PI RASPBERRY PI PICO H
                                                                                                  RASPBERRY-PI RASPBERRY PI PICO H
                                                                                                  RASPBERRY-PI RASPBERRY PI PICO H
                                                                                                  RASPBERRY-PI RASPBERRY PI PICO H
                                                                                                  RASPBERRY-PI RASPBERRY PI PICO H
                                                                                                  RASPBERRY-PI RASPBERRY PI PICO H
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRASPBERRY PI PICO H
                                                                                                  Newark Part No.38AK5985
                                                                                                  Product RangeRaspberry Pi Pico Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  32 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$5.250
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5.25
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RASPBERRY-PI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRASPBERRY PI PICO H
                                                                                                  Newark Part No.38AK5985
                                                                                                  Product RangeRaspberry Pi Pico Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SOC Type-
                                                                                                  Silicon ManufacturerRaspberry Pi
                                                                                                  No. of Bits32bit
                                                                                                  Core Type32-bit RP2040 ARM Cortex-M0+
                                                                                                  No. of Cores2Cores
                                                                                                  Silicon Family Name-
                                                                                                  GPUNot Available
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M0+
                                                                                                  CPU Speed133MHz
                                                                                                  RAM Memory Size264KB
                                                                                                  Silicon Core NumberRP2040
                                                                                                  Kit ContentsRaspberry Pi Pico H Board
                                                                                                  USB Portsmicro USB 1.1 x 1
                                                                                                  Ethernet Ports-
                                                                                                  HDMI Ports-
                                                                                                  Product RangeRaspberry Pi Pico Series
                                                                                                  Audio / Video Interface-
                                                                                                  General Purpose I/O26Pins
                                                                                                  Display Interface-
                                                                                                  Memory Card Support-
                                                                                                  Camera Interface-
                                                                                                  Wi-Fi Connectivity-
                                                                                                  Bluetooth ConnectivityNot Available
                                                                                                  Power InletmicroUSB, GPIO
                                                                                                  Power Over Ethernet-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  RASPBERRY PI PICO H is a Raspberry PI Pico with pre soldered headers designed by Raspberry Pi, RP2040 features a dual-core Arm Cortex-M0+ processor with 264kB internal RAM and support for up to 16MB of off-chip flash. A wide range of flexible I/O options includes I2C, SPI, and - uniquely - Programmable I/O (PIO). These support endless possible applications for this small and affordable package. The Raspberry Pi Pico is a single sided 51×21mm 1mm thick PCB with a micro-USB port overhanging the top edge and dual castellated/through-hole pins around the remaining edges. Pico is designed to be usable as a surface mount module as well as being in Dual Inline Package (DIP) type format, with the 40 main user pins on a 2.54mm (0.1") pitch grid with 1mm holes and hence compatible with veroboard and breadboard.

                                                                                                  • RP2040 microcontroller with 2MB flash
                                                                                                  • Micro-USB B port for power and data (and for reprogramming the Flash)
                                                                                                  • 40 pin 21×51 'DIP' style 1mm thick PCB with 0.1" through-hole pins also with edge castellations
                                                                                                  • Exposes 26 multi-function 3.3V GPIO and 23 GPIO are digital-only and 3 are ADC capable
                                                                                                  • 3-pin ARM Serial Wire Debug (SWD) port
                                                                                                  • Simple yet highly flexible power supply architecture
                                                                                                  • High quality, low cost, high availability

                                                                                                  Technical Specifications

                                                                                                  SOC Type

                                                                                                  -

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  No. of Cores

                                                                                                  2Cores

                                                                                                  GPU

                                                                                                  Not Available

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M0+

                                                                                                  RAM Memory Size

                                                                                                  264KB

                                                                                                  Kit Contents

                                                                                                  Raspberry Pi Pico H Board

                                                                                                  Ethernet Ports

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Raspberry Pi Pico Series

                                                                                                  General Purpose I/O

                                                                                                  26Pins

                                                                                                  Memory Card Support

                                                                                                  -

                                                                                                  Wi-Fi Connectivity

                                                                                                  -

                                                                                                  Power Inlet

                                                                                                  microUSB, GPIO

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Silicon Manufacturer

                                                                                                  Raspberry Pi

                                                                                                  Core Type

                                                                                                  32-bit RP2040 ARM Cortex-M0+

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  CPU Speed

                                                                                                  133MHz

                                                                                                  Silicon Core Number

                                                                                                  RP2040

                                                                                                  USB Ports

                                                                                                  micro USB 1.1 x 1

                                                                                                  HDMI Ports

                                                                                                  -

                                                                                                  Audio / Video Interface

                                                                                                  -

                                                                                                  Display Interface

                                                                                                  -

                                                                                                  Camera Interface

                                                                                                  -

                                                                                                  Bluetooth Connectivity

                                                                                                  Not Available

                                                                                                  Power Over Ethernet

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for RASPBERRY PI PICO H

                                                                                                  2 Products Found

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate