Product Information
Product Overview
The Raspberry Pi Model A+ is the earliest model of Raspberry Pi available, and still makes a great option for anyone looking for a small Single Board Computer or embedded development platform. The design is based on Broadcom BCM2835 system on chip with 700MHz single core ARM1176JZF application processor, Dual Core VideoCore IV Multimedia coprocessor and 512MB RAM. The Raspberry Pi A+ board is powered though a 5V micro USB connection and can run a variety of open source Linux operating systems. This bundle includes a WiPi wireless dongle to give you wireless internet access straight out of the box and make your embedded projects mobile.
- Broadcom BCM2835 Processor, 700MHz single core ARM1176JZF-S CPU
- 512MB SDRAM operates at 400MHz
- 40 pin extended GPIO
- 1 USB 2.0 ports
- CSI camera port for connecting the Raspberry Pi camera
- DSI display port for connecting the Raspberry Pi touch screen display
- Featured with MicroSD slot
- Composite RCA and HDMI port
- Multi channel HD audio over HDMI, stereo from 3.5mm jack
- Fully HAT (Hardware Attached on Top) compatible
- WiPi dongle included for wireless internet access
Technical Specifications
Broadcom BCM2835
32-bit ARM1176JZF-S (ARM v6)
1Cores
VideoCore IV
BCM2835
512MB
USB 2.0 x 1
3.5mm Audio Jack
40Pins
Supported
microUSB or GPIO
Broadcom
BCM2xxx
ARM
ARM11
700MHz
Raspberry Pi Model A
Full Size HDMI x 1
Supported
microSD
Bluetooth 4.2 BLE
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate