New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Boards
                                                                                                  Print Page

                                                                                                  RPI-MODA+-WIPI

                                                                                                  Single Board Computer, BCM2835 SoC, 512MB RAM, WiPi Wireless Dongle Included

                                                                                                  RASPBERRY-PI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RASPBERRY-PI RPI-MODA+-WIPI
                                                                                                  RASPBERRY-PI RPI-MODA+-WIPI
                                                                                                  RASPBERRY-PI RPI-MODA+-WIPI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRPI-MODA+-WIPI
                                                                                                  Newark Part No.46AC1883
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  RASPBERRY-PI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRPI-MODA+-WIPI
                                                                                                  Newark Part No.46AC1883
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerBroadcom
                                                                                                  SOC TypeBroadcom BCM2835
                                                                                                  Silicon Family NameBCM2xxx
                                                                                                  Core Type32-bit ARM1176JZF-S (ARM v6)
                                                                                                  Core ArchitectureARM
                                                                                                  No. of Cores1Cores
                                                                                                  GPUVideoCore IV
                                                                                                  Core Sub-ArchitectureARM11
                                                                                                  CPU Speed700MHz
                                                                                                  Silicon Core NumberBCM2835
                                                                                                  Kit ContentsRaspberry Pi Model A
                                                                                                  RAM Memory Size512MB
                                                                                                  USB PortsUSB 2.0 x 1
                                                                                                  HDMI PortsFull Size HDMI x 1
                                                                                                  Audio / Video Interface3.5mm Audio Jack
                                                                                                  Display InterfaceSupported
                                                                                                  General Purpose I/O40Pins
                                                                                                  Memory Card SupportmicroSD
                                                                                                  Camera InterfaceSupported
                                                                                                  Bluetooth ConnectivityBluetooth 4.2 BLE
                                                                                                  Power InletmicroUSB or GPIO
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The Raspberry Pi Model A+ is the earliest model of Raspberry Pi available, and still makes a great option for anyone looking for a small Single Board Computer or embedded development platform. The design is based on Broadcom BCM2835 system on chip with 700MHz single core ARM1176JZF application processor, Dual Core VideoCore IV Multimedia coprocessor and 512MB RAM. The Raspberry Pi A+ board is powered though a 5V micro USB connection and can run a variety of open source Linux operating systems. This bundle includes a WiPi wireless dongle to give you wireless internet access straight out of the box and make your embedded projects mobile.

                                                                                                  • Broadcom BCM2835 Processor, 700MHz single core ARM1176JZF-S CPU
                                                                                                  • 512MB SDRAM operates at 400MHz
                                                                                                  • 40 pin extended GPIO
                                                                                                  • 1 USB 2.0 ports
                                                                                                  • CSI camera port for connecting the Raspberry Pi camera
                                                                                                  • DSI display port for connecting the Raspberry Pi touch screen display
                                                                                                  • Featured with MicroSD slot
                                                                                                  • Composite RCA and HDMI port
                                                                                                  • Multi channel HD audio over HDMI, stereo from 3.5mm jack
                                                                                                  • Fully HAT (Hardware Attached on Top) compatible
                                                                                                  • WiPi dongle included for wireless internet access

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Broadcom

                                                                                                  Silicon Family Name

                                                                                                  BCM2xxx

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  GPU

                                                                                                  VideoCore IV

                                                                                                  CPU Speed

                                                                                                  700MHz

                                                                                                  Kit Contents

                                                                                                  Raspberry Pi Model A

                                                                                                  USB Ports

                                                                                                  USB 2.0 x 1

                                                                                                  Audio / Video Interface

                                                                                                  3.5mm Audio Jack

                                                                                                  General Purpose I/O

                                                                                                  40Pins

                                                                                                  Camera Interface

                                                                                                  Supported

                                                                                                  Power Inlet

                                                                                                  microUSB or GPIO

                                                                                                  SOC Type

                                                                                                  Broadcom BCM2835

                                                                                                  Core Type

                                                                                                  32-bit ARM1176JZF-S (ARM v6)

                                                                                                  No. of Cores

                                                                                                  1Cores

                                                                                                  Core Sub-Architecture

                                                                                                  ARM11

                                                                                                  Silicon Core Number

                                                                                                  BCM2835

                                                                                                  RAM Memory Size

                                                                                                  512MB

                                                                                                  HDMI Ports

                                                                                                  Full Size HDMI x 1

                                                                                                  Display Interface

                                                                                                  Supported

                                                                                                  Memory Card Support

                                                                                                  microSD

                                                                                                  Bluetooth Connectivity

                                                                                                  Bluetooth 4.2 BLE

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.