2. Raspberry Pi
                      3. Raspberry Pi Peripherals & Accessories
                      4. Other Raspberry Pi Accessories
                      Print Page

                      83-17980

                      Development Board, ChronoPi Real Time Clock (RTC) Module, For Raspberry Pi

                      MACETECH 83-17980
                      MACETECH 83-17980
                      MACETECH 83-17980
                      MACETECH 83-17980
                      MACETECH 83-17980
                      MACETECH 83-17980
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMACETECH
                      Manufacturer Part No83-17980
                      Newark Part No.33AC0242
                      Product RangeHATs- Timing and RTC
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$17.850
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $17.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMACETECH
                      Manufacturer Part No83-17980
                      Newark Part No.33AC0242
                      Product RangeHATs- Timing and RTC
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeChronoPi RTC Module
                      For Use With-
                      Product RangeHATs- Timing and RTC
                      SVHCTo Be Advised

                      Product Overview

                      ChronoPi is an extremely accurate real time clock module designed for use with all Raspberry Pi models with GPIO pins. It is based on DS3231 temperature compensated RTC (TCXO). The DS3231 has an internal crystal and a switched bank of tuning capacitors. The temperature of the crystal is continuously monitored and the capacitors are adjusted to maintain a stable frequency. Other RTC solutions may drift minutes per month, especially in extreme temperature ranges. ChronoPi will drift less than a minute per year. ChronoPi very well suited for time critical applications that cannot be regularly synchronized to an external clock.

                      • Includes CR1220 battery
                      • Analog Devices DS3231SN controller
                      • Temperature-compensated RTC
                      • Power supply of 2.3VDC to 5.5VDC

                      Technical Specifications

                      Accessory Type

                      ChronoPi RTC Module

                      Product Range

                      HATs- Timing and RTC

                      For Use With

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate