2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Other Raspberry Pi Accessories
                                                                                                  Print Page

                                                                                                  SC1148

                                                                                                  SBC, RPI 5-Accessories, Active cooler, For heavy load, Without case

                                                                                                  RASPBERRY-PI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RASPBERRY-PI SC1148
                                                                                                  RASPBERRY-PI SC1148
                                                                                                  RASPBERRY-PI SC1148
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoSC1148
                                                                                                  Newark Part No.82AK3950
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  893 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$7.410
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.41
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  RASPBERRY-PI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoSC1148
                                                                                                  Newark Part No.82AK3950
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeCooling Fan
                                                                                                  For Use WithRaspberry Pi 5 Model B Boards
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  To eliminate the overheating of PI 5 board the Active Cooler provides an alternative cooling solution for users who wish to use their Pi 5 under sustained heavy load without a case. It combines a large metal heatsink with a variable-speed blower. It is controlled via the fan connector and attached to the Raspberry Pi 5 PCB via spring pins into a pair of mounting holes.

                                                                                                  • Single-piece anodized aluminum heatsink
                                                                                                  • Heatsink-mounted, temperature-controlled blower fan attached by three screws
                                                                                                  • Spring-loaded push pins for mounting onto Raspberry Pi 5
                                                                                                  • Pre-applied thermal pads for heat transfer

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Cooling Fan

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  For Use With

                                                                                                  Raspberry Pi 5 Model B Boards

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (14-Jun-2023)
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
                                                                                                  Corporate Responsibility