ALPHAWIRE
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Other Raspberry Pi Accessories
                                                                                                  Print Page

                                                                                                  SC1752

                                                                                                  Cooler, Raspberry Pi Compute Module 5, 56mm x 41mm x 12.7 mm

                                                                                                  RASPBERRY-PI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RASPBERRY-PI SC1752
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoSC1752
                                                                                                  Newark Part No.20AM3809
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,104 In Stock

                                                                                                  2,212 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6.180
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.18
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RASPBERRY-PI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoSC1752
                                                                                                  Newark Part No.20AM3809
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeRaspberry Pi Cooler
                                                                                                  For Use WithRaspberry Pi Compute Module 5

                                                                                                  Product Overview

                                                                                                  SC1752 is a Raspberry Pi cooler for Raspberry Pi Compute module 5. This is a passive heatsink that helps Compute Module 5 dissipate heat, improving CPU performance and protects it from mechanical damage. Thermally conductive silicone on the underside of the Cooler effectively couples it to the surface of the Compute Module 5 CPU, wireless module and power management chip for optimal heat dissipation.

                                                                                                  • 2.20inch x 1.61inch x 0.5inch form factor
                                                                                                  • Aluminum profile, thermally conductive silicone

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Raspberry Pi Cooler

                                                                                                  For Use With

                                                                                                  Raspberry Pi Compute Module 5

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate