Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerPI SUPPLY
Manufacturer Part NoPIS-0161
Newark Part No.31AC4876
Technical Datasheet
Accessory TypeCase
For Use WithRasperry Pi
SVHCTo Be Advised
Product Overview
Deep-dish may be the favorite of many of customers, this short crust plus case is sure to please! The Short Crust Plus case was designed for the Raspberry Pi B+, Pi 2, and A+. The most notable characteristic of this case is how flexible the design is. This case is easily able to fit the needs of many pi projects. It utilizes a "snap in place" features that makes mounting extremely simple. The cherry on top of this pie is that the case is a tool-less design that is sturdy and simple to put together.Simple, clean design with easy access to all inputs and outputs.
- Raspberry Pi snaps into place - secure, no rattling, and easily removable.
- Raspberry Pi mounting holes still available for standoffs or mounting the case to a surface.
- `Smoke' tinted cover for a clean look while leaving the Raspberry Pi visible.
- Tool-less lid design - snaps on and off securely with no rattling.
- Free extension part with every case to give you extra versatility when using add on boards.
- SD card is kept protected inside the case, but is easily removable with the snap in design.
- Black
Technical Specifications
Accessory Type
Case
SVHC
To Be Advised
For Use With
Rasperry Pi
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate