ALPHAWIRE
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  Print Page

                                                                                                  HAT-MAKER

                                                                                                  Education Kit, HAT-MAKER, FT231X, Raspberry Pi 3B/3B+/Zero/W/WH

                                                                                                  CYTRON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CYTRON HAT-MAKER
                                                                                                  CYTRON HAT-MAKER
                                                                                                  CYTRON HAT-MAKER
                                                                                                  CYTRON HAT-MAKER
                                                                                                  CYTRON HAT-MAKER
                                                                                                  CYTRON HAT-MAKER
                                                                                                  ManufacturerCYTRON
                                                                                                  Manufacturer Part NoHAT-MAKER
                                                                                                  Newark Part No.51AK5938
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$8.540
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8.54
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CYTRON
                                                                                                  ManufacturerCYTRON
                                                                                                  Manufacturer Part NoHAT-MAKER
                                                                                                  Newark Part No.51AK5938
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Add-On-Card & Module TypeMaker pHAT Board
                                                                                                  Silicon ManufacturerFTDI
                                                                                                  Core Architecture-
                                                                                                  Product Range-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberFT231X
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithRaspberry Pi 3B/3B+, Small Size Raspberry Pi Zero/W/WH
                                                                                                  Kit ContentsMaker pHAT Board FT231X, Stacking Header
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  HAT-MAKER is an add-on board for use with Raspberry-Pi. It is designed to ease everyone in getting started with Raspberry Pi in the absence of additional monitor, keyboard or mouse (Headless) and also prototyping. It helps user to remote access Raspberry Pi through serial with minimum steps. The on board LEDs, push buttons and buzzer will further assist beginner in interfacing with sensors, actuator and coding.

                                                                                                  • Raspberry Pi zero size, stack perfectly on to Pi zero series of SBC (Single Board Computer)
                                                                                                  • Compatible with standard Raspberry Pi 3B/3B+ and small size Raspberry Pi Zero/W/WH
                                                                                                  • Standard Raspberry Pi GPIO footprint
                                                                                                  • LED array for selected GPIO pins
                                                                                                  • 3x on board programmable push buttons
                                                                                                  • On board active buzzer
                                                                                                  • USB Micro-B socket for 5V input and USB to UART communication
                                                                                                  • Input voltage: USB 5V, from computer, power bank or standard USB adapter

                                                                                                  Contents

                                                                                                  Maker PHAT, 2 x 20 stacking header.

                                                                                                  Technical Specifications

                                                                                                  Add-On-Card & Module Type

                                                                                                  Maker pHAT Board

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Maker pHAT Board FT231X, Stacking Header

                                                                                                  Silicon Manufacturer

                                                                                                  FTDI

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  FT231X

                                                                                                  For Use With

                                                                                                  Raspberry Pi 3B/3B+, Small Size Raspberry Pi Zero/W/WH

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate