Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYTRON
Manufacturer Part NoHAT-MAKERCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK5938
Your Part Number
47 In Stock
Need more?
7 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
40 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.540 |
Price for:Each
Minimum: 1
Multiple: 1
$8.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYTRON
Manufacturer Part NoHAT-MAKERCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK5938
Technical Datasheet
Silicon ManufacturerFTDI
Add-On-Card & Module TypeMaker pHAT Board
Core Architecture-
Product Range-
Core Sub-Architecture-
Silicon Core NumberFT231X
Silicon Family Name-
Kit ContentsMaker pHAT Board FT231X, Stacking Header
SVHCNo SVHC (23-Jan-2024)
Product Overview
HAT-MAKER is an add-on board for use with Raspberry-Pi. It is designed to ease everyone in getting started with Raspberry Pi in the absence of additional monitor, keyboard or mouse (Headless) and also prototyping. It helps user to remote access Raspberry Pi through serial with minimum steps. The on board LEDs, push buttons and buzzer will further assist beginner in interfacing with sensors, actuator and coding.
- Raspberry Pi zero size, stack perfectly on to Pi zero series of SBC (Single Board Computer)
- Compatible with standard Raspberry Pi 3B/3B+ and small size Raspberry Pi Zero/W/WH
- Standard Raspberry Pi GPIO footprint
- LED array for selected GPIO pins
- 3x on board programmable push buttons
- On board active buzzer
- USB Micro-B socket for 5V input and USB to UART communication
- Input voltage: USB 5V, from computer, power bank or standard USB adapter
Contents
Maker PHAT, 2 x 20 stacking header.
Technical Specifications
Silicon Manufacturer
FTDI
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Maker pHAT Board FT231X, Stacking Header
Add-On-Card & Module Type
Maker pHAT Board
Product Range
-
Silicon Core Number
FT231X
For Use With
Raspberry Pi 3B/3B+, Small Size Raspberry Pi Zero/W/WH
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
