2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Enclosures & Cases
                                                                                                  Print Page

                                                                                                  CBRPF-RED-C

                                                                                                  PIFACE ENCLOSURE, RED, CAMERA CUTOUT

                                                                                                  CAMDENBOSS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CAMDENBOSS CBRPF-RED-C
                                                                                                  ManufacturerCAMDENBOSS
                                                                                                  Manufacturer Part NoCBRPF-RED-C
                                                                                                  Newark Part No.95W3073
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  48 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$22.810
                                                                                                  5+$20.840
                                                                                                  10+$20.440
                                                                                                  25+$20.010
                                                                                                  50+$19.020
                                                                                                  100+$17.230
                                                                                                  250+$15.660
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $22.81
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  CAMDENBOSS
                                                                                                  ManufacturerCAMDENBOSS
                                                                                                  Manufacturer Part NoCBRPF-RED-C
                                                                                                  Newark Part No.95W3073
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithRaspberry Pi & Pi Face Board
                                                                                                  External Height31.9mm
                                                                                                  External Width60.4mm
                                                                                                  External Depth94.9mm
                                                                                                  Enclosure / Case MaterialHigh Impact Polystyrene (HIPS)
                                                                                                  Enclosure MaterialPolystyrene
                                                                                                  Body ColorRed
                                                                                                  Product Range-

                                                                                                  Product Overview

                                                                                                  The CBRPF-RED-C is a PiFace Digital Enclosure Designed to house the raspberry Pi and PiFace digital via clip-in grooves. It is made of high impact polystyrene (HIPS) and acrylic capped ABS carbon fibre finish. It is suitable for raspberry Pi and Pi face board.

                                                                                                  • High gloss finish
                                                                                                  • Pi camera slot can be opened with a flat headed screwdriver
                                                                                                  • Wall mountable
                                                                                                  • Cut-out is pre-cut into the case - No mods required

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  Raspberry Pi & Pi Face Board

                                                                                                  External Width

                                                                                                  60.4mm

                                                                                                  Enclosure / Case Material

                                                                                                  High Impact Polystyrene (HIPS)

                                                                                                  Body Color

                                                                                                  Red

                                                                                                  External Height

                                                                                                  31.9mm

                                                                                                  External Depth

                                                                                                  94.9mm

                                                                                                  Enclosure Material

                                                                                                  Polystyrene

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
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
                                                                                                  ESG