KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  Print Page

                                                                                                  MATRIX.C1.US

                                                                                                  Daughter Board, Matrix Creator IoT, Raspberry Pi 3, Loaded with Sensors, Mic Array, LED Ring, US

                                                                                                  MATRIX LABS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MATRIX LABS MATRIX.C1.US
                                                                                                  MATRIX LABS MATRIX.C1.US
                                                                                                  MATRIX LABS MATRIX.C1.US
                                                                                                  ManufacturerMATRIX LABS
                                                                                                  Manufacturer Part NoMATRIX.C1.US
                                                                                                  Newark Part No.05AC8548
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  756 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$111.090
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $111.09
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MATRIX LABS
                                                                                                  ManufacturerMATRIX LABS
                                                                                                  Manufacturer Part NoMATRIX.C1.US
                                                                                                  Newark Part No.05AC8548
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Add-On-Card & Module Type-
                                                                                                  Silicon Manufacturer-
                                                                                                  For Use WithRaspberry PI 3 Single Board Computers
                                                                                                  Core ArchitectureARM, FPGA
                                                                                                  Core Sub-ArchitectureCortex-M3
                                                                                                  Product Range-
                                                                                                  Silicon Core NumberATSAM3S2C, Spartan-6
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsMatrix Creator IoT Daughter Board
                                                                                                  SVHCNo SVHC (20-Jun-2016)

                                                                                                  Product Overview

                                                                                                  The MATRIX-CREATOR-ONE-US from Matrix Labs is a Matrix creator one US version. Matrix Labs FPGA-driven “Matrix Creator” IoT daughter board for the Raspberry Pi 3 is loaded with sensors, 802.15.4 radios and a mic array. The disc-shaped Matrix Creator add-on for the Raspberry Pi is based on AdMobilize’s successfully Kickstartered Matrix home automation and surveillance hub. According to Matrix Labs, the Matrix Creator is the first Raspberry Pi add-on with support for NFC, as well as 802.15.4-compliant short-range wireless radios like Z-Wave, ZigBee and Thread. The device has 3D accelerometer, 3D gyroscope, 3D magnetometer, temperature sensor, ultraviolet sensor, pressure sensor, humidity sensor and 8 MEMS microphone array.

                                                                                                  • Xilinx Spartan 6 FPGA and an ATSAM3S2C Cortex-M3 MCU
                                                                                                  • RGBW LED light array
                                                                                                  • IR RX/TX for remote controller compatibility
                                                                                                  • Infrared ring for the Raspberry Pi NoIR camera
                                                                                                  • 2 x ADC channels
                                                                                                  • 17 x digital GPIOs
                                                                                                  • SPI, I2C, UART interfaces

                                                                                                  Technical Specifications

                                                                                                  Add-On-Card & Module Type

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Raspberry PI 3 Single Board Computers

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M3

                                                                                                  Silicon Core Number

                                                                                                  ATSAM3S2C, Spartan-6

                                                                                                  Kit Contents

                                                                                                  Matrix Creator IoT Daughter Board

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  ARM, FPGA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (20-Jun-2016)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (20-Jun-2016)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate