New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  Print Page

                                                                                                  MATRIX.C1.US

                                                                                                  Daughter Board, Matrix Creator IoT, Raspberry Pi 3, Loaded with Sensors, Mic Array, LED Ring, US

                                                                                                  MATRIX LABS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MATRIX LABS MATRIX.C1.US
                                                                                                  MATRIX LABS MATRIX.C1.US
                                                                                                  MATRIX LABS MATRIX.C1.US
                                                                                                  ManufacturerMATRIX LABS
                                                                                                  Manufacturer Part NoMATRIX.C1.US
                                                                                                  Newark Part No.05AC8548
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  756 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$109.460
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $109.46
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MATRIX LABS
                                                                                                  ManufacturerMATRIX LABS
                                                                                                  Manufacturer Part NoMATRIX.C1.US
                                                                                                  Newark Part No.05AC8548
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Add-On-Card & Module Type-
                                                                                                  For Use WithRaspberry PI 3 Single Board Computers
                                                                                                  Core ArchitectureARM, FPGA
                                                                                                  Core Sub-ArchitectureCortex-M3
                                                                                                  Product Range-
                                                                                                  Silicon Core NumberATSAM3S2C, Spartan-6
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsMatrix Creator IoT Daughter Board
                                                                                                  SVHCNo SVHC (20-Jun-2016)

                                                                                                  Product Overview

                                                                                                  The MATRIX-CREATOR-ONE-US from Matrix Labs is a Matrix creator one US version. Matrix Labs FPGA-driven “Matrix Creator” IoT daughter board for the Raspberry Pi 3 is loaded with sensors, 802.15.4 radios and a mic array. The disc-shaped Matrix Creator add-on for the Raspberry Pi is based on AdMobilize’s successfully Kickstartered Matrix home automation and surveillance hub. According to Matrix Labs, the Matrix Creator is the first Raspberry Pi add-on with support for NFC, as well as 802.15.4-compliant short-range wireless radios like Z-Wave, ZigBee and Thread. The device has 3D accelerometer, 3D gyroscope, 3D magnetometer, temperature sensor, ultraviolet sensor, pressure sensor, humidity sensor and 8 MEMS microphone array.

                                                                                                  • Xilinx Spartan 6 FPGA and an ATSAM3S2C Cortex-M3 MCU
                                                                                                  • RGBW LED light array
                                                                                                  • IR RX/TX for remote controller compatibility
                                                                                                  • Infrared ring for the Raspberry Pi NoIR camera
                                                                                                  • 2 x ADC channels
                                                                                                  • 17 x digital GPIOs
                                                                                                  • SPI, I2C, UART interfaces

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Raspberry PI 3 Single Board Computers

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M3

                                                                                                  Silicon Core Number

                                                                                                  ATSAM3S2C, Spartan-6

                                                                                                  Kit Contents

                                                                                                  Matrix Creator IoT Daughter Board

                                                                                                  Add-On-Card & Module Type

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  ARM, FPGA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (20-Jun-2016)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (20-Jun-2016)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.