0.52mm² Coaxial Cable:

3 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74R4864

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG59U
0.52mm²
Copper Coated Steel
6.8mm
75ohm
Black
PVC
-
1000ft
304.8m
20AWG
28B8802

RoHS

Spool of 100
1+
$234.200
3+
$223.960
5+
$215.000
10+
$206.050
25+
$193.250
More Pricing...
Total:$234.20
Min: 1 / Mult: 1
RG58
0.52mm²
Copper
4.95mm
53ohm
Black
PVC
Solid
100ft
30.5m
20AWG
43W6195
Spool of 500
Pricing is unavailable. Please contact customer services.
RG59
0.52mm²
Copper
6mm
75ohm
White
PVC
-
500ft
152.4m
20AWG
1-3 of 3 items
of 1 page(s)