ALPHAWIRE
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  ATAVRBLE-IOT

                                                                                                  EVAL BOARD, BLUETOOTH, IOT

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP ATAVRBLE-IOT
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATAVRBLE-IOT
                                                                                                  Newark Part No.45AC6330
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATAVRBLE-IOT
                                                                                                  Newark Part No.45AC6330
                                                                                                  Board TypeEvaluation Board
                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberATTINY1617, ATECC508A, RN4871
                                                                                                  IC FunctionMicrocontroller, Bluetooth Low Energy Module, CryptoAuthentication Device
                                                                                                  Application Sub TypeBluetooth, IOT
                                                                                                  Kit ContentsSecure AVR BLE IoT Node kit ATTINY1617/ATECC508A/RN4871
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ATAVRBLE-IOT is a SECURE AVR BLE IOT node. It incorporates an ATtiny1617 microcontroller, a fully-certified RN4871 Bluetooth® 4.2 Low Energy module, an ATECC508A CryptoAuthentication device and a 3-axis accelerometer with temperature sensor to demonstrate a complete solution for a typical IoT end node. The board is powered by USB or CR2032 coin cell via a jumper. It is supported by Atmel START and Atmel Studio Integrated Development Platform (IDE) and comes with full documentation for the software and hardware to significantly reduce design complexity and the time-to-market. The application is available on both iOS® and Android™ operating systems. The iOS application, called AVR BLE Node, can be downloaded from the App Store. The Android application, called Secured AVR BLE IoT Node, can be downloaded from Google Play.

                                                                                                  • Bluetooth connectivity through the RN4871 Bluetooth 4.2 Low Energy full certified module
                                                                                                  • Node authentication by onboard ATECC508A
                                                                                                  • LDO MCP1700T-3302EMB regulate 5V to 3.3V
                                                                                                  • LED indicators for operational status
                                                                                                  • Triaxial acceleration sensor with integrated temperature sensor
                                                                                                  • USB or CR2032 coin cell act as system power supply

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  Silicon Core Number

                                                                                                  ATTINY1617, ATECC508A, RN4871

                                                                                                  Application Sub Type

                                                                                                  Bluetooth, IOT

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  IC Function

                                                                                                  Microcontroller, Bluetooth Low Energy Module, CryptoAuthentication Device

                                                                                                  Kit Contents

                                                                                                  Secure AVR BLE IoT Node kit ATTINY1617/ATECC508A/RN4871

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate