2. RF & Wireless
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  ADL5611-EVALZ

                                                                                                  Evaluation Board, ADL5611ARKZ-R7, RF/IF Gain Block Amplifier

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES ADL5611-EVALZ
                                                                                                  ANALOG DEVICES ADL5611-EVALZ
                                                                                                  ANALOG DEVICES ADL5611-EVALZ
                                                                                                  ANALOG DEVICES ADL5611-EVALZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADL5611-EVALZ
                                                                                                  Newark Part No.49AK8474
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$167.530
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $167.53
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADL5611-EVALZ
                                                                                                  Newark Part No.49AK8474
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberADL5611ARKZ-R7
                                                                                                  Application Sub TypeRF/IF Gain Block Amplifier
                                                                                                  Kit ContentsEvaluation Board ADL5611ARKZ-R7
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ADL5611-EVALZ is an ADL5611 single-ended RF/IF gain block amplifier that provides broadband operation from 30MHz to 6GHz evaluation board. It is a fully populated, 4-layer, FR4-based evaluation board. For normal operation it requires a single 5V/200mA power supply.

                                                                                                  • Power can be applied to the board through clip on terminals (VCC and GND)
                                                                                                  • Board temperature range from -40°C to +105°C
                                                                                                  • RF input is applied to the SMA connector labelled RFIN
                                                                                                  • RF output is available at the SMA connector labelled RFOUT

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Application Sub Type

                                                                                                  RF/IF Gain Block Amplifier

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  ADL5611ARKZ-R7

                                                                                                  Kit Contents

                                                                                                  Evaluation Board ADL5611ARKZ-R7

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.