Need more?
| Quantity | Price |
|---|---|
| 1+ | $442.540 |
Product Information
Product Overview
ADRF5021-EVALZ is an ADRF5021 9KHz to 30GHz, Silicon SPDT switch evaluation board. It is a fully populated, 4-layer, RO4003 based evaluation board. Two power supply of +3.3V and -2.5V should be applied to the VDD and VSS test points respectively while ground reference is connected to the GND test point. Two control voltages of 0/+3.3V that select the switch state are applied to the EN and CTRL test points. Two control voltages of 0/+3.3V that select the switch state are applied to the DC test points labeled EN and CTRL. The RF input signal can be applied to the edge-launch, 2.4mm RF connector labeled RFC and the RF output signals can be measured on the edge-launch, 2.4mm RF connectors labeled RF1 and RF2.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF Switch
-
ADRF5021
Evaluation Board ADRF5021
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate