ALPHAWIRE
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  ATRF4CE-EK

                                                                                                  Evaluation Kit, ZigBee Remote Control, ATmega128RFA1, 2.4GHz

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP ATRF4CE-EK
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATRF4CE-EK
                                                                                                  Newark Part No.68T3306
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATRF4CE-EK
                                                                                                  Newark Part No.68T3306
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAtmel
                                                                                                  Silicon Core NumberATmega128RFA1
                                                                                                  Application Sub TypeWireless Network
                                                                                                  Kit Contents2 x Radio Controller, 1 x Sensor Terminal & Key Remote Board, Cables, 2 x Antenna, 4 x Battery
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The ATRF4CE-EK is an remote control evaluation kit. The RF4CE-EK is an evaluation kit that allows the setup and the operation of a simple ZigBee RF4CE network based on the ATmega128RFA1. With this kit the user can verify the performance of the chip and can work with the RF4Control software stack to build RF4CE remote control applications. The RCB128RFA1 is a small, battery powered reference board that carries one ATmega128RFA1 system on chip. It represents a system hardware reference for this microcontroller and contains a battery holder, SMA antenna connector and a 2x30pin connector that allows the use of this board together with several different base boards to support various kinds of RF applications. It serves the purpose of the RF communication interface module.

                                                                                                  • Evaluation platform performance for ATmega128RFA1
                                                                                                  • Test various IEEE 802.15.4 hardware embedded features
                                                                                                  • Experiment with the enhanced feature set of ATmega128RFA1
                                                                                                  • Use serial boot loader functionality to flash new application software image
                                                                                                  • Extendable to any IEEE 802.15.4 based wireless application development

                                                                                                  Contents

                                                                                                  2 x RCB128RFA1 radio controller board (RCB), 1 x RCB sensor terminal board (STB), 1 x RCB key remote control board (KEY_RC), 1 x RCB-BB RS232 cable, 1 x USB cable, 2 x 2.4GHz antenna, 4 x AAA battery.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Atmel

                                                                                                  Application Sub Type

                                                                                                  Wireless Network

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  ATmega128RFA1

                                                                                                  Kit Contents

                                                                                                  2 x Radio Controller, 1 x Sensor Terminal & Key Remote Board, Cables, 2 x Antenna, 4 x Battery

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate