Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVAL_PAN1323ETU
Newark Part No.62W4321
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVAL_PAN1323ETU
Newark Part No.62W4321
Technical Datasheet
Silicon ManufacturerTexas Instruments
Silicon Core NumberCC256x
Application Sub TypeBluetooth
Kit ContentsDevelopment Module CC256x
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EVAL_PAN1323ETU is a Bluetooth Development Module. The PAN1323 has been engineered to give designers the flexibility to implement Bluetooth Classic (BR/EDR), Bluetooth Low Energy or ANT into an application using a single module, reducing cost and footprint area. The module is fully hardware compatible with the PAN1315, 16, 17, 25, 26 and 27. A highly efficient single RF block serves all three protocols. Protocols access the RF block using time division multiplexing. The application layer determines the priority and timing of the RF block.
- Integrated antenna
- 3Mbps Date rate
- +10.0dBm Transmit output power
- 135μA Sleep current consumption
Applications
Wireless, Embedded Design & Development
Notes
ANT and BLE can not be used simultaneously.
Technical Specifications
Silicon Manufacturer
Texas Instruments
Application Sub Type
Bluetooth
Product Range
-
Silicon Core Number
CC256x
Kit Contents
Development Module CC256x
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate