| Quantity | Price |
|---|---|
| 1+ | $157.330 |
Product Overview
The AP13192USLK is a RF transceiver student learning kit featuring the MC13192 family. The MC13192 is a short range, low power, 2.4GHz Industrial, Scientific, and Medical (ISM) band transceivers. The MC13192 contain a complete 802.15.4 standard physical layer (PHY) modem designed for the 802.15.4 standard which supports peer to peer, star, and mesh networking. The MC13192 includes the 802.15.4 PHY/MAC for use with the HCS08 Family of MCUs. When combined with an appropriate microcontroller (MCU), the MC13192 provides a cost effective solution for short range data links and networks. Interface with the MCU is accomplished using a four wire serial peripheral interface (SPI) connection and an interrupt request output which allows for the use of a variety of processors. The software and processor can be scaled to fit applications ranging from simple point to point systems, through complete ZigBee networking.
- On board antenna
- 250Kbps RF data rate
- Low operating power of 60ma with transmit enabled
- Three power saving modes
- Full spread spectrum encode and decode
- 16 RF channels with 5MHz of separation
- Transmit and receive data buffers for low MCU overhead
- Packet or stream data transfer modes
- Compatible pin connection with application modules and the MCUSLK development board
Technical Specifications
NXP
ZigBee Wireless Network
-
MC13192
Board only
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate