Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoTMCE002
Newark Part No.82R4482
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Overview
The TMCE002 is a MCE Wireless KIT GSM that features a PIC18F14K50 MCU with USB support and GSM radio for text messaging and cellular communications. Comes with firmware installed that communicates using simple AT commands and a terminal program on your PC, or can be re-programmed for custom applications.Documentation, drivers and firmware source code is available by download. Requires a valid SIM card and 9V DC supply.
- Includes four push buttons, two LEDs
- Temperature sensor and two 6A relays for remote control of systems.
Applications
Wireless, Communications & Networking
Technical Specifications
Silicon Manufacturer
Microchip
Application Sub Type
GSM
Product Range
-
Silicon Core Number
PIC18F
Kit Contents
MCE Wireless Kit
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate