KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. IQ Modulators & Demodulators
                                                                                                  Print Page

                                                                                                  HMC870LC5

                                                                                                  RF IC, Modulator Driver, Optical, 0 to 20 GHz, 3.3 to 7 V Supply, -40 to 85 °C, QFN-EP-32

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES HMC870LC5
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoHMC870LC5
                                                                                                  Newark Part No.50AK1835
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$538.010
                                                                                                  5+$503.540
                                                                                                  10+$469.060
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $538.01
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoHMC870LC5
                                                                                                  Newark Part No.50AK1835
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min0Hz
                                                                                                  Frequency Max20GHz
                                                                                                  No. of Pins32Pins
                                                                                                  Supply Voltage Min3.3V
                                                                                                  Supply Voltage Max7V
                                                                                                  RF IC Case StyleQFN-EP
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  HMC870LC5 is a GaAs MMIC pHEMT distributed driver amplifier. This amplifier provides 17dB of gain, 8Vp-p saturated output swing and features output swing cross point adjustment. Gain flatness is excellent at ±0.5dB as well as very low additive RMS jitter of 300fs for 10Gbps operation. It provides metro and long haul designers with scalable power dissipation for varying output drive requirements. (<lt/>0.4W at Vout = 3.6Vp-p and <lt/>1W at Vout = 8.5Vp-p). It is widely used in application such as 10Gbps NRZ MZ & low VΠ modulator driver, 10Gbps RZ transmission, 40Gbps DQPSK, broadband gain block for test & measurement equipment, military & space etc.

                                                                                                  • Wide supply voltage range is 3.3V to 7V
                                                                                                  • Adjustable output amplitude is 2.5 to 8Vp-p
                                                                                                  • Low DC power consumption is 1W for Vout = 8Vp-p at Vdd = 7V
                                                                                                  • Cross point adjustment
                                                                                                  • Small signal bandwidth is 30GHz typ at (3-dB cut-off, TA = +25° C, Vdd = 7V, Vctl = 1V)
                                                                                                  • Gain is 17.5dB typical at (frequency = 18GHz - 8GHz)
                                                                                                  • Saturated output power is 24dBm typ at (frequency = 1GHz - 12GHz, TA = +25° C)
                                                                                                  • Input return loss is 20dB typical at (frequency = 1GHz - 10GHz)
                                                                                                  • Supply current is 165mA typical at (TA = +25° C)
                                                                                                  • Operating temperature is -40°C to +85°C, package style is 32 lead SMT

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  0Hz

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Supply Voltage Max

                                                                                                  7V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Frequency Max

                                                                                                  20GHz

                                                                                                  Supply Voltage Min

                                                                                                  3.3V

                                                                                                  RF IC Case Style

                                                                                                  QFN-EP

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability