Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoDA14580-01AT2
Newark Part No.02AH4366
Product RangeDA14580 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14580-01AT2
Newark Part No.02AH4366
Product RangeDA14580 Series Microcontrollers
Technical Datasheet
Supply Voltage Min900mV
Supply Voltage Max3.3V
Data Bus Width32bit
IC Case / PackageQFN
InterfacesI2C, SPI, UART
No. of Pins40Pins
CPU Speed16MHz
Operating Temperature Min-40°C
MCU Case StyleQFN
Operating Temperature Max85°C
Supply Voltage Range900 mV to 3.3 V
Embedded Interface TypeI2C, SPI, UART
Product RangeDA14580 Series Microcontrollers
Supply Voltage Range900 mV to 3.3 V
MCU ApplicationsBluetooth Low Energy
Operating Temperature Range-40 °C to 85 °C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Min
900mV
Data Bus Width
32bit
Interfaces
I2C, SPI, UART
CPU Speed
16MHz
MCU Case Style
QFN
Supply Voltage Range
900 mV to 3.3 V
Product Range
DA14580 Series Microcontrollers
MCU Applications
Bluetooth Low Energy
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
3.3V
IC Case / Package
QFN
No. of Pins
40Pins
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Embedded Interface Type
I2C, SPI, UART
Supply Voltage Range
900 mV to 3.3 V
Operating Temperature Range
-40 °C to 85 °C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability