Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoDA14580-01AT2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel02AH4366RL
Cut Tape02AH4366
Product RangeDA14580 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.180 | $5.18 |
| Total Price | $5.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
| 50+ | $5.080 |
| 100+ | $4.970 |
| 250+ | $4.880 |
| 500+ | $4.770 |
| 1000+ | $4.660 |
| 2500+ | $4.560 |
| 5000+ | $4.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14580-01AT2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel02AH4366RL
Cut Tape02AH4366
Product RangeDA14580 Series Microcontrollers
Technical Datasheet
Supply Voltage Min900mV
Supply Voltage Max3.3V
Data Bus Width32bit
IC Case / PackageQFN
InterfacesI2C, SPI, UART
No. of Pins40Pins
CPU Speed16MHz
Operating Temperature Min-40°C
MCU Case StyleQFN
Operating Temperature Max85°C
Embedded Interface TypeI2C, SPI, UART
Supply Voltage Range900 mV to 3.3 V
Supply Voltage Range900 mV to 3.3 V
Product RangeDA14580 Series Microcontrollers
MCU ApplicationsBluetooth Low Energy
Operating Temperature Range-40 °C to 85 °C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Min
900mV
Data Bus Width
32bit
Interfaces
I2C, SPI, UART
CPU Speed
16MHz
MCU Case Style
QFN
Embedded Interface Type
I2C, SPI, UART
Supply Voltage Range
900 mV to 3.3 V
MCU Applications
Bluetooth Low Energy
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
3.3V
IC Case / Package
QFN
No. of Pins
40Pins
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Supply Voltage Range
900 mV to 3.3 V
Product Range
DA14580 Series Microcontrollers
Operating Temperature Range
-40 °C to 85 °C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate