2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Amplifier ICs
                                                                                                  Print Page

                                                                                                  MAX2644EXT+T

                                                                                                  RF Amplifier, 2.4GHz to 2.5GHz, 17dB Gain, 2dB Noise, 2.7V to 5.5V, SC-70-6

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES MAX2644EXT+T
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX2644EXT+T
                                                                                                  Newark Part No.
                                                                                                  Re-Reel73Y3016
                                                                                                  Cut Tape73Y3016
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  370 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$6.45
                                                                                                  10+$5.58
                                                                                                  25+$5.29
                                                                                                  50+$5.08
                                                                                                  100+$4.87
                                                                                                  250+$4.63
                                                                                                  500+$4.45
                                                                                                  1000+$4.04
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX2644EXT+T
                                                                                                  Newark Part No.
                                                                                                  Re-Reel73Y3016
                                                                                                  Cut Tape73Y3016
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min2.4GHz
                                                                                                  Frequency Max2.5GHz
                                                                                                  Gain17dB
                                                                                                  Frequency Response RF Min2.4GHz
                                                                                                  Frequency Response RF Min2.4GHz
                                                                                                  Noise Figure Typ2dB
                                                                                                  Frequency Response RF Max2.5GHz
                                                                                                  Frequency Response RF Max2.5GHz
                                                                                                  RF IC Case StyleSC-70
                                                                                                  Gain Typ17dB
                                                                                                  Gain Typ17dB
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Case / PackageSC-70
                                                                                                  No. of Pins6Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The MAX2644EXT+T is a 2.4GHz SiGe, high IP3 low noise amplifier in 6 pin SC-70 package. It is low cost, high third-order intercept point (IP3) low noise amplifier (LNA) is designed for applications in 2.4GHz WLAN, ISM and Bluetooth radio systems. It features a programmable bias, allowing input IP3 and supply current to be optimized for specific applications. The LNA provides up to +1dBm input IP3 while maintaining a low noise figure of 2.0dB and typical gain of 16dB. It is designed on a low noise, advanced silicon germanium (SiGe) technology. It is Bluetooth, 802.11 WLAN, home RF, satellite CD radio, 2.4GHz ISM band radios, 2.4GHz cordless phones and wireless local loop (WLL).

                                                                                                  • Supply voltage range is 2.7V to 5.5V
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • Low noise figure of 2.0dB at 2450MHz, high gain of 16dB
                                                                                                  • Adjustable IP3 and bias current, low power standby mode
                                                                                                  • On-chip output matching, standby supply current is 100µA
                                                                                                  • Operating frequency range from 2400MHz to 2500MHz
                                                                                                  • Input 1dB compression point is -13dBm, noise figure is 2.5dB
                                                                                                  • Input return loss is -15dB
                                                                                                  • Output return loss of -10dB
                                                                                                  • Reverse isolation of -30dB

                                                                                                  Applications

                                                                                                  Signal Processing, Power Management

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  2.4GHz

                                                                                                  Gain

                                                                                                  17dB

                                                                                                  Frequency Response RF Min

                                                                                                  2.4GHz

                                                                                                  Frequency Response RF Max

                                                                                                  2.5GHz

                                                                                                  RF IC Case Style

                                                                                                  SC-70

                                                                                                  Gain Typ

                                                                                                  17dB

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Frequency Max

                                                                                                  2.5GHz

                                                                                                  Frequency Response RF Min

                                                                                                  2.4GHz

                                                                                                  Noise Figure Typ

                                                                                                  2dB

                                                                                                  Frequency Response RF Max

                                                                                                  2.5GHz

                                                                                                  Gain Typ

                                                                                                  17dB

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  IC Case / Package

                                                                                                  SC-70

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.